Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : £11.08000 Tube | - | Tube | Active | DC DC Controller | Step-Down (Buck) | No | 3 | 3.3V | 36V | - | - | 1MHz | Analog, PWM | - | -40°C ~ 125°C (TA) | Surface Mount | 36-WFQFN Exposed Pad | 36-QFN (5x6) | ||
142 In Stock | 1 : £9.04000 Tube | - | Tube | Active | DC DC Controller | Step-Down (Buck) | No | 3 | 3.3V | 36V | - | - | 1MHz | Analog, PWM | - | -40°C ~ 125°C (TA) | Surface Mount | 36-WFQFN Exposed Pad | 36-QFN (5x6) | ||
4,611 In Stock | 1 : £9.04000 Cut Tape (CT) 2,500 : £5.41233 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | Step-Down (Buck) | No | 3 | 3.3V | 36V | - | - | 1MHz | Analog, PWM | - | -40°C ~ 125°C (TA) | Surface Mount | 36-WFQFN Exposed Pad | 36-QFN (5x6) | ||
0 In Stock Check Lead Time | 2,500 : £6.74290 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | DC DC Controller | Step-Down (Buck) | No | 3 | 3.3V | 36V | - | - | 1MHz | Analog, PWM | - | -40°C ~ 125°C (TA) | Surface Mount | 36-WFQFN Exposed Pad | 36-QFN (5x6) |