Hot Swap Controllers

Results: 2,009
Stocking Options
Environmental Options
Media
Exclude
2,009Results

Showing
of 2,009
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Internal Switch(s)
Applications
Features
Programmable Features
Voltage - Supply
Current - Output (Max)
Operating Temperature
Grade
Qualification
Current - Supply
Mounting Type
Package / Case
Supplier Device Package
6-WSON
2.7-V TO 19-V 100-M EFUSE WITH O
Texas Instruments
31,997
In Stock
1 : £0.55000
Cut Tape (CT)
3,000 : £0.24937
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot Swap Controller
1
Yes
General Purpose
Auto Retry, Fault Timeout, Latched Fault, OVP, Thermal Shutdown, UVLO
Current Limit, Fault Timeout, OVP, UVLO
2.7V ~ 19V
2A
-40°C ~ 125°C (TJ)
-
-
144 µA
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
44 SSOP
IC HOT SWAP CTRLR GP 16QFN
Texas Instruments
989
In Stock
1 : £1.87000
Cut Tape (CT)
3,000 : £0.96309
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot Swap Controller
1
Yes
General Purpose
Thermal Limit, UVLO
Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault
3V ~ 20V
5.5A
-40°C ~ 125°C
-
-
-
Surface Mount
16-VQFN Exposed Pad
16-QFN (4x4)
LP3891EMR-1.8/NOPB
IC HOT SWAP CTRLR GP 8SOPWR
Texas Instruments
5,620
In Stock
1 : £1.88000
Cut Tape (CT)
2,500 : £0.97795
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot Swap Controller
1
Yes
General Purpose
Auto Retry, Thermal Limit, UVLO
Current Limit, Fault Timeout
3V ~ 20V
6A
-40°C ~ 125°C
-
-
-
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
LP3891EMR-1.8/NOPB
IC HOT SWAP CTRLR GP 8SOPWR
Texas Instruments
7,413
In Stock
1 : £1.97000
Cut Tape (CT)
2,500 : £1.03036
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot Swap Controller
1
Yes
General Purpose
Latched Fault, Thermal Limit, UVLO
Current Limit, Fault Timeout
3V ~ 20V
6A
-40°C ~ 125°C
-
-
-
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
44 SSOP
IC HOT SWAP CTRLR GP 16QFN
Texas Instruments
9,351
In Stock
1 : £2.11000
Cut Tape (CT)
3,000 : £1.10415
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot Swap Controller
1
Yes
General Purpose
Thermal Limit, UVLO
Current Limit, Slew Rate
3V ~ 20V
5A
-40°C ~ 125°C
-
-
-
Surface Mount
16-VQFN Exposed Pad
16-QFN (4x4)
44 SSOP
IC HOT SWAP CTRLR GP 16QFN
Texas Instruments
5,071
In Stock
1 : £2.11000
Cut Tape (CT)
3,000 : £1.10415
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot Swap Controller
1
Yes
General Purpose
Thermal Limit, UVLO
Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault
3V ~ 20V
5A
-40°C ~ 125°C
-
-
-
Surface Mount
16-VQFN Exposed Pad
16-QFN (4x4)
8 VSSOP
HOT SWAPPABLE I2C BUS AND SMBUS
Texas Instruments
9,612
In Stock
1 : £2.42000
Cut Tape (CT)
2,500 : £1.28452
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot Swap Controller
1
Yes
General Purpose
UVLO
Slew Rate, UVLO
2.3V ~ 5.5V
-
-40°C ~ 125°C (TA)
-
-
2.5 mA
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
10-VSSOP
IC HOT SWAP CTRLR GP 10VSSOP
Texas Instruments
4,296
In Stock
1 : £2.53000
Cut Tape (CT)
2,500 : £1.39034
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot Swap Controller
1
No
General Purpose
Auto Retry
Current Limit, Fault Timeout, UVLO
9V ~ 80V
-
-40°C ~ 85°C
-
-
1 mA
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
16-LFCSP-WQ
IC HOT SWAP CTRLR GP 16LFCSP
Analog Devices Inc.
13,840
In Stock
1 : £2.62000
Cut Tape (CT)
1,500 : £1.43270
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot Swap Controller
1
No
General Purpose
-
Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO
4V ~ 60V
-
-40°C ~ 125°C
-
-
360 µA
Surface Mount
16-WFQFN Exposed Pad, CSP
16-LFCSP-WQ (3x3)
14 TSSOP
IC HOT SWAP CTRLR GP 14TSSOP
Texas Instruments
6,951
In Stock
1 : £2.79000
Cut Tape (CT)
2,000 : £1.51244
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot Swap Controller, Monitor
1
No
General Purpose
Auto Retry
Current Limit, Fault Timeout, OVP, UVLO
9V ~ 80V
-
-40°C ~ 125°C
-
-
1 mA
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14 TSSOP
IC HOT SWAP CTRLR GP 14TSSOP
Texas Instruments
4,163
In Stock
1 : £2.79000
Cut Tape (CT)
2,000 : £1.51244
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot Swap Controller, Monitor
1
No
General Purpose
Latched Fault
Current Limit, Fault Timeout, OVP, UVLO
9V ~ 80V
-
-40°C ~ 125°C
-
-
1 mA
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
TPS259827LNRGER
2.7-V TO 26-V, 2.7-M 18-A INTEGR
Texas Instruments
2,664
In Stock
1 : £2.87000
Cut Tape (CT)
3,000 : £1.54175
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot Swap Controller
1
Yes
PCI
Auto Retry, OVP
Current Limit
2.7V ~ 26V
18A
-40°C ~ 125°C (TA)
-
-
243 µA
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
TPS259827LNRGER
2.7-V TO 26-V, 2.7-M 18-A INTEGR
Texas Instruments
2,470
In Stock
1 : £2.87000
Cut Tape (CT)
3,000 : £1.54175
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot Swap Controller
1
Yes
PCI
Auto Retry, OVP
Current Limit
2.7V ~ 26V
18A
-40°C ~ 125°C (TA)
-
-
243 µA
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
10-VSSOP
IC HOT SWAP CTRLR GP 10VSSOP
Texas Instruments
7,955
In Stock
1 : £2.98000
Tube
-
Tube
Active
Hot Swap Controller
1
No
General Purpose
Auto Retry
Current Limit, Fault Timeout, UVLO
9V ~ 80V
-
-40°C ~ 85°C
-
-
1 mA
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
14 TSSOP
IC HOT SWAP CTRLR GP 14TSSOP
Texas Instruments
3,672
In Stock
1 : £3.28000
Tube
-
Tube
Active
Hot Swap Controller, Monitor
1
No
General Purpose
Latched Fault
Current Limit, Fault Timeout, OVP, UVLO
9V ~ 80V
-
-40°C ~ 125°C
-
-
1 mA
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
TPS24751RUVR
IC HOT SWAP CTRLR GP 36VQFN
Texas Instruments
1,842
In Stock
1 : £3.59000
Cut Tape (CT)
250 : £2.16848
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot Swap Controller
1
Yes
General Purpose
Latched Fault, Thermal Limit
Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
2.5V ~ 18V
12A
-40°C ~ 85°C
-
-
1 mA
Surface Mount
36-VFQFN Exposed Pad
36-VQFN (7x3.5)
505~RQ-16~RQ~16
IC HOT SWAP CTRLR GP 16QSOP
Analog Devices Inc.
2,956
In Stock
1 : £4.44000
Cut Tape (CT)
1,000 : £2.56705
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot Swap Controller
1
No
General Purpose
-
Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO
4V ~ 60V
-
-40°C ~ 125°C
-
-
360 µA
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
SOT-23-6 Top View
IC HOT SWAP CTRLR GP TSOT6
Analog Devices Inc.
3,242
In Stock
1 : £4.60000
Cut Tape (CT)
3,000 : £2.58433
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot Swap Controller
1
No
General Purpose
Auto Retry, UVLO
Current Limit, Fault Timeout, Turn On Voltage
2.7V ~ 16.5V
-
-40°C ~ 85°C
-
-
650 µA
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-6
TSOT-23-6
IC HOT SWAP CTRLR GP TSOT23-6
Analog Devices Inc.
1,802
In Stock
1 : £4.67000
Cut Tape (CT)
500 : £2.78242
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot Swap Controller
1
No
General Purpose
Auto Retry
Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
2.7V ~ 16.5V
-
0°C ~ 70°C
-
-
650 µA
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
8-SOIC
IC HOT SWAP CTRLR GP 8SOIC
Analog Devices Inc.
1,094
In Stock
1 : £4.88000
Cut Tape (CT)
2,500 : £2.76854
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot Swap Controller
1
No
General Purpose
Latched Fault
Current Limit, Fault Timeout, Slew Rate, UVLO
10.8V ~ 80V
-
0°C ~ 70°C
-
-
1.8 mA
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
IC HOT SWAP CTRLR GP 8SOIC
Analog Devices Inc.
108
In Stock
1 : £4.88000
Tube
-
Tube
Active
Hot Swap Controller
1
No
General Purpose
Auto Retry
Current Limit, Fault Timeout, Slew Rate, UVLO
10.8V ~ 80V
-
0°C ~ 70°C
-
-
1.8 mA
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
3,414
In Stock
1 : £5.23000
Cut Tape (CT)
4,000 : £2.95060
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot Swap Controller
1
Yes
General Purpose
Fault Timeout, Latched Fault, OVP, PMBus, UVLO
Current Limit, Fault Timeout, OVP, UVLO
5.5V ~ 80V
1.5A
-40°C ~ 125°C (TJ)
-
-
7 mA
Surface Mount
29-VFQFN Exposed Pad
29-VQFN (6x6)
TSOT-23-6
IC HOT SWAP CTRLR GP TSOT23-6
Analog Devices Inc.
3,699
In Stock
1 : £5.29000
Cut Tape (CT)
500 : £3.18280
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot Swap Controller
1
No
General Purpose
Auto Retry
Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
2.7V ~ 16.5V
-
-40°C ~ 85°C
-
-
650 µA
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6
IC HOT SWAP CTRLR GP TSOT23-6
Analog Devices Inc.
3,311
In Stock
1 : £5.29000
Cut Tape (CT)
2,500 : £3.02072
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot Swap Controller
1
No
General Purpose
Auto Retry
Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
2.7V ~ 16.5V
-
-40°C ~ 85°C
-
-
650 µA
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6
IC HOT SWAP CTRLR GP TSOT23-6
Analog Devices Inc.
1,551
In Stock
1 : £5.29000
Cut Tape (CT)
500 : £3.18280
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot Swap Controller
1
No
General Purpose
Latched Fault
Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
2.7V ~ 16.5V
-
-40°C ~ 85°C
-
-
650 µA
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Showing
of 2,009

Hot Swap Controllers


PMIC - Hot Swap Controllers are semiconductors that provide the in-circuit protection and control features needed to allow other components to be inserted or removed from a circuit while there is live power. Useful in computer networking and general-purpose power systems, hot swap controllers are mainly differentiated by features such as output current, number of controlled channels and special features such auto retry, fault timeout and protections.