Hot Swap Controllers

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Internal Switch(s)
Applications
Features
Programmable Features
Voltage - Supply
Current - Output (Max)
Operating Temperature
Current - Supply
Mounting Type
Package / Case
Supplier Device Package
10-VSSOP
LM5069MMX-2/NOPB
IC HOT SWAP CTRLR GP 10VSSOP
Texas Instruments
5,786
In Stock
1 : £2.02000
Cut Tape (CT)
3,500 : £1.03922
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot Swap Controller
1
No
General Purpose
Auto Retry
Current Limit, Fault Timeout, OVP, UVLO
9V ~ 80V
-
-40°C ~ 125°C
1.3 mA
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
10-VSSOP
LM5069MMX-1/NOPB
IC HOT SWAP CTRLR GP 10VSSOP
Texas Instruments
4,273
In Stock
1 : £2.02000
Cut Tape (CT)
3,500 : £1.04030
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot Swap Controller
1
No
General Purpose
Latched Fault
Current Limit, Fault Timeout, OVP, UVLO
9V ~ 80V
-
-40°C ~ 125°C
1.3 mA
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
10-VSSOP
LM5069MM-1/NOPB
IC HOT SWAP CTRLR GP 10VSSOP
Texas Instruments
3,708
In Stock
1 : £3.16000
Cut Tape (CT)
1,000 : £1.76691
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot Swap Controller
1
No
General Purpose
Latched Fault
Current Limit, Fault Timeout, OVP, UVLO
9V ~ 80V
-
-40°C ~ 125°C
1.3 mA
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
10-VSSOP
LM5069MM-2/NOPB
IC HOT SWAP CTRLR GP 10VSSOP
Texas Instruments
2,981
In Stock
1 : £3.16000
Cut Tape (CT)
1,000 : £1.76702
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot Swap Controller
1
No
General Purpose
Auto Retry
Current Limit, Fault Timeout, OVP, UVLO
9V ~ 80V
-
-40°C ~ 125°C
1.3 mA
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
Showing
of 4

Hot Swap Controllers


PMIC - Hot Swap Controllers are semiconductors that provide the in-circuit protection and control features needed to allow other components to be inserted or removed from a circuit while there is live power. Useful in computer networking and general-purpose power systems, hot swap controllers are mainly differentiated by features such as output current, number of controlled channels and special features such auto retry, fault timeout and protections.