Hot Swap Controllers

Results: 12
Packaging
Tape & Reel (TR)Tube
Programmable Features
Current Limit, Fault Timeout, OVP, Turn On VoltageCurrent Limit, Fault Timeout, OVP, UVLO
Current - Output (Max)
10A20A
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C0°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Internal Switch(s)
Applications
Features
Programmable Features
Voltage - Supply
Current - Output (Max)
Operating Temperature
Current - Supply
Mounting Type
Package / Case
Supplier Device Package
38-VFQFN Exposed Pad
LTC4233IWHH#PBF
IC HOT SWAP CTRLR GP 38QFN
Analog Devices Inc.
320
In Stock
1 : £10.27000
Tube
-
Tube
Active
Hot Swap Controller
1
Yes
General Purpose
Auto Retry
Current Limit, Fault Timeout, OVP, UVLO
2.9V ~ 15V
10A
-40°C ~ 85°C
1.6 mA
Surface Mount
38-VFQFN Exposed Pad
38-QFN (5x9)
38-QFN
LTC4234IWHH#PBF
IC HOT SWAP CTRLR GP 38QFN
Analog Devices Inc.
363
In Stock
1 : £12.94000
Tube
-
Tube
Active
Hot Swap Controller
1
Yes
General Purpose
Auto Retry
Current Limit, Fault Timeout, OVP, Turn On Voltage
2.9V ~ 15V
20A
-40°C ~ 85°C
1.6 mA
Surface Mount
38-VFQFN Exposed Pad
38-QFN (5x9)
38-QFN
LTC4234CWHH#PBF
IC HOT SWAP CTRLR GP 38QFN
Analog Devices Inc.
89
In Stock
1 : £12.03000
Tube
-
Tube
Active
Hot Swap Controller
1
Yes
General Purpose
Auto Retry
Current Limit, Fault Timeout, OVP, Turn On Voltage
2.9V ~ 15V
20A
0°C ~ 70°C
1.6 mA
Surface Mount
38-VFQFN Exposed Pad
38-QFN (5x9)
38-QFN
LTC4233CWHH#PBF
IC HOT SWAP CTRLR GP 38QFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £9.57000
Tube
-
Tube
Active
Hot Swap Controller
1
Yes
General Purpose
Auto Retry
Current Limit, Fault Timeout, OVP, UVLO
2.9V ~ 15V
10A
0°C ~ 70°C
1.6 mA
Surface Mount
38-VFQFN Exposed Pad
38-QFN (5x9)
38-QFN
LTC4234HWHH#PBF
IC HOT SWAP CTRLR GP 38QFN
Analog Devices Inc.
258
In Stock
1 : £14.40000
Tube
-
Tube
Active
Hot Swap Controller
1
Yes
General Purpose
Auto Retry
Current Limit, Fault Timeout, OVP, Turn On Voltage
2.9V ~ 15V
20A
-40°C ~ 125°C
1.6 mA
Surface Mount
38-VFQFN Exposed Pad
38-QFN (5x9)
38-QFN
LTC4233HWHH#PBF
IC HOT SWAP CTRLR GP 38QFN
Analog Devices Inc.
79
In Stock
1 : £11.36000
Tube
-
Tube
Active
Hot Swap Controller
1
Yes
General Purpose
Auto Retry
Current Limit, Fault Timeout, OVP, UVLO
2.9V ~ 15V
10A
-40°C ~ 125°C
1.6 mA
Surface Mount
38-VFQFN Exposed Pad
38-QFN (5x9)
38-QFN
LTC4234HWHH#TRPBF
IC HOT SWAP CTRLR GP 38QFN
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : £7.34487
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Hot Swap Controller
1
Yes
General Purpose
Auto Retry
Current Limit, Fault Timeout, OVP, Turn On Voltage
2.9V ~ 15V
20A
-40°C ~ 125°C
1.6 mA
Surface Mount
38-VFQFN Exposed Pad
38-QFN (5x9)
38-QFN
LTC4233CWHH#TRPBF
IC HOT SWAP CTRLR GP 38QFN
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : £4.67221
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Hot Swap Controller
1
Yes
General Purpose
Auto Retry
Current Limit, Fault Timeout, OVP, UVLO
2.9V ~ 15V
10A
0°C ~ 70°C
1.6 mA
Surface Mount
38-VFQFN Exposed Pad
38-QFN (5x9)
38-QFN
LTC4233IWHH#TRPBF
IC HOT SWAP CTRLR GP 38QFN
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : £5.13745
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Hot Swap Controller
1
Yes
General Purpose
Auto Retry
Current Limit, Fault Timeout, OVP, UVLO
2.9V ~ 15V
10A
-40°C ~ 85°C
1.6 mA
Surface Mount
38-VFQFN Exposed Pad
38-QFN (5x9)
38-QFN
LTC4234CWHH#TRPBF
IC HOT SWAP CTRLR GP 38QFN
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : £5.84026
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Hot Swap Controller
1
Yes
General Purpose
Auto Retry
Current Limit, Fault Timeout, OVP, Turn On Voltage
2.9V ~ 15V
20A
0°C ~ 70°C
1.6 mA
Surface Mount
38-VFQFN Exposed Pad
38-QFN (5x9)
38-QFN
LTC4233HWHH#TRPBF
IC HOT SWAP CTRLR GP 38QFN
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : £5.86996
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Hot Swap Controller
1
Yes
General Purpose
Auto Retry
Current Limit, Fault Timeout, OVP, UVLO
2.9V ~ 15V
10A
-40°C ~ 125°C
1.6 mA
Surface Mount
38-VFQFN Exposed Pad
38-QFN (5x9)
38-QFN
LTC4234IWHH#TRPBF
IC HOT SWAP CTRLR GP 38QFN
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : £6.41439
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Hot Swap Controller
1
Yes
General Purpose
Auto Retry
Current Limit, Fault Timeout, OVP, Turn On Voltage
2.9V ~ 15V
20A
-40°C ~ 85°C
1.6 mA
Surface Mount
38-VFQFN Exposed Pad
38-QFN (5x9)
Showing
of 12

Hot Swap Controllers


PMIC - Hot Swap Controllers are semiconductors that provide the in-circuit protection and control features needed to allow other components to be inserted or removed from a circuit while there is live power. Useful in computer networking and general-purpose power systems, hot swap controllers are mainly differentiated by features such as output current, number of controlled channels and special features such auto retry, fault timeout and protections.