Gate Drivers

Results: 24
Manufacturer
Allegro MicroSystemsAnalog Devices Inc.Diodes IncorporatedFairchild SemiconductorInfineon TechnologiesMicrochip TechnologyonsemiRohm SemiconductorTexas Instruments
Series
-EiceDRIVER™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Driven Configuration
Full-BridgeHalf-BridgeHigh-SideHigh-Side and Low-SideHigh-Side or Low-SideLow-Side
Channel Type
3-PhaseIndependentSingleSynchronous
Number of Drivers
1234
Gate Type
IGBT, N-Channel MOSFETN-Channel MOSFETN-Channel MOSFET, SiC MOSFET
Voltage - Supply
4.15V ~ 7.5V4.5V ~ 13.2V4.5V ~ 20V4.6V ~ 13.2V5V ~ 20V5.25V ~ 16V8V ~ 17V10V ~ 13.5V10V ~ 20V10V ~ 24V40V (Max)-
Logic Voltage - VIL, VIH
0.6V, 2.5V0.7V, 2.3V0.8V, 2.2 V0.8V, 2.2V0.8V, 2.3V0.8V, 2.5V0.8V, 2V1V, 2V1.1V, 1.7V-
Current - Peak Output (Source, Sink)
200mA, 350mA250mA, 500mA290mA, 600mA290mA, 700mA750mA, 1.5A1A, 1A2A, 2A2A, 3A2.5A, 2.5A3A, 3A4A, 4A4.5A, 3.9A5.2A, 9.4A-
Input Type
Inverting, Non-InvertingNon-Inverting
High Side Voltage - Max (Bootstrap)
12 V35 V90 V105 V108 V200 V400 V600 V650 V675 V1200 V
Rise / Fall Time (Typ)
1ns, 1ns12ns, 12ns15ns, 15ns16ns, 11ns20ns, 11ns20ns, 20ns22ns, 18ns25ns, 15ns45ns, 45ns48ns, 24ns50ns, 50ns70ns, 35ns85ns, 35ns100ns, 35ns
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 135°C (TA)-40°C ~ 150°C (TJ)0°C ~ 150°C (TJ)0°C ~ 70°C (TA)0°C ~ 85°C (TA)
Qualification
AEC-Q100AEC-Q101
Package / Case
8-SOIC (0.154", 3.90mm Width)8-VDFN Exposed Pad14-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)20-SSOP (0.240", 6.10mm Width)20-TSSOP (0.173", 4.40mm Width)20-WFQFN Exposed Pad24-VFQFN Exposed PadSOT-23-6
Supplier Device Package
8-SO8-SOIC16-TSSOP20-QFN-EP (4x4)20-SSOP-BW20-TSSOP24-VQFN (4x4)PG-DSO-14PG-DSO-8PG-DSO-8-53PG-DSO-8-69PG-SOT23-6-3PG-VDSON-8-4SOT-26
Stocking Options
Environmental Options
Media
Marketplace Product
24Results

Showing
of 24
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
ADP3110AKRZ-RL
IC GATE DRVR HALF-BRIDGE 8SOIC
onsemi
71,917
In Stock
1 : £0.47000
Cut Tape (CT)
2,500 : £0.15328
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Synchronous
2
N-Channel MOSFET
4.6V ~ 13.2V
0.8V, 2V
-
Inverting, Non-Inverting
35 V
20ns, 11ns
0°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
DT2042-04SOQ-7
ZXGD3009E6TA
IC GATE DRVR LOW-SIDE SOT26
Diodes Incorporated
18,692
In Stock
204,000
Factory
1 : £0.53000
Cut Tape (CT)
3,000 : £0.12407
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
N-Channel MOSFET
40V (Max)
-
2A, 2A
Non-Inverting
-
210ns, 240ns
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-26
8-SOIC (0.154", 3.90mm Width)
2EDL05N06PFXUMA1
IC GATE DRVR HALF-BRIDGE 8DSO
Infineon Technologies
5,606
In Stock
1 : £0.92000
Cut Tape (CT)
2,500 : £0.44592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
IGBT, N-Channel MOSFET
10V ~ 20V
1.1V, 1.7V
-
Non-Inverting
600 V
48ns, 24ns
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
2ED2182S06FXUMA1
2ED2182S06FXUMA1
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
3,080
In Stock
1 : £1.42000
Cut Tape (CT)
2,500 : £0.71579
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Synchronous
1
IGBT, N-Channel MOSFET
10V ~ 20V
1.1V, 1.7V
2.5A, 2.5A
Non-Inverting
650 V
15ns, 15ns
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-69
2ED2181S06FXUMA1
IC GATE DRVR HI/LOW SIDE 8SOIC
Infineon Technologies
2,357
In Stock
1 : £1.42000
Cut Tape (CT)
2,500 : £0.71579
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side or Low-Side
Synchronous
1
IGBT, N-Channel MOSFET
10V ~ 20V
1.1V, 1.7V
2.5A, 2.5A
Non-Inverting
650 V
15ns, 15ns
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-53
8 SO
DGD2304S8-13
IC GATE DRVR HALF-BRIDGE 8SO
Diodes Incorporated
13,434
In Stock
1,010,000
Factory
1 : £1.43000
Cut Tape (CT)
2,500 : £0.41450
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
IGBT, N-Channel MOSFET
10V ~ 20V
0.7V, 2.3V
290mA, 600mA
Non-Inverting
600 V
70ns, 35ns
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
IR21271STRPBF
IRS2186STRPBF
IC GATE DRVR HI/LOW SIDE 8SOIC
Infineon Technologies
19,410
In Stock
1 : £1.51000
Cut Tape (CT)
2,500 : £0.77020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side or Low-Side
Independent
2
IGBT, N-Channel MOSFET
10V ~ 20V
0.8V, 2.5V
4A, 4A
Non-Inverting
600 V
22ns, 18ns
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
FAN73711MX
IC GATE DRVR HIGH-SIDE 8SOIC
onsemi
5,592
In Stock
1 : £1.55000
Cut Tape (CT)
3,000 : £0.43808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side
Single
1
IGBT, N-Channel MOSFET
10V ~ 20V
0.8V, 2.5V
4A, 4A
Non-Inverting
600 V
25ns, 15ns
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
1ED44173N01BXTSA1
1EDN6550BXTSA1
IC GATE DRVR HI/LOW SIDE SOT23-6
Infineon Technologies
2,432
In Stock
1 : £0.64000
Cut Tape (CT)
3,000 : £0.29688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side and Low-Side
Single
2
N-Channel MOSFET, SiC MOSFET
4.5V ~ 20V
-
5.2A, 9.4A
Inverting, Non-Inverting
400 V
1ns, 1ns
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
PG-SOT23-6-3
INA4181A3QPWRQ1
DRV8300DPWR
IC GATE DRV HI/LOW SIDE 20HTSSOP
Texas Instruments
7,939
In Stock
1 : £0.85000
Cut Tape (CT)
3,000 : £0.40320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side and Low-Side
3-Phase
3
N-Channel MOSFET
5V ~ 20V
0.8V, 2V
750mA, 1.5A
Inverting, Non-Inverting
105 V
12ns, 12ns
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
8 SOIC
NCP5106BDR2G
IC GATE DRVR HALF-BRIDGE 8SOIC
onsemi
18,360
In Stock
1 : £1.03000
Cut Tape (CT)
2,500 : £0.41419
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
IGBT, N-Channel MOSFET
10V ~ 20V
0.8V, 2.3V
250mA, 500mA
Non-Inverting
600 V
85ns, 35ns
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
PG-VDSON-8-4
2EDL8123GXUMA1
IC GATE DRVR HI/LOW SIDE 8VDFN
Infineon Technologies
15,264
In Stock
1 : £1.12000
Cut Tape (CT)
6,000 : £0.53558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side and Low-Side
Independent
2
N-Channel MOSFET
8V ~ 17V
-
3A, 3A
Non-Inverting
90 V
45ns, 45ns
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-VDFN Exposed Pad
PG-VDSON-8-4
24 VFQFN
DRV8300DRGER
IC GATE DRVR HI/LOW SIDE 24VFQFN
Texas Instruments
16,499
In Stock
1 : £1.13000
Cut Tape (CT)
3,000 : £0.55517
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side and Low-Side
3-Phase
3
N-Channel MOSFET
5V ~ 20V
0.8V, 2V
750mA, 1.5A
Inverting, Non-Inverting
105 V
12ns, 12ns
-40°C ~ 125°C (TA)
-
-
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
24 VFQFN
DRV8300NRGER
IC GATE DRVR HI/LOW SIDE 24VFQFN
Texas Instruments
12,421
In Stock
1 : £1.13000
Cut Tape (CT)
3,000 : £0.55517
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side and Low-Side
3-Phase
3
N-Channel MOSFET
5V ~ 20V
0.8V, 2V
750mA, 1.5A
Inverting, Non-Inverting
105 V
12ns, 12ns
-40°C ~ 125°C (TA)
-
-
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
8 SO
DGD2005S8-13
IC GATE DRV HALF-BRIDGE 8SO 2.5K
Diodes Incorporated
2,729
In Stock
50,000
Factory
1 : £1.16000
Cut Tape (CT)
2,500 : £0.32272
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
N-Channel MOSFET
10V ~ 20V
0.6V, 2.5V
290mA, 600mA
Non-Inverting
200 V
100ns, 35ns
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
16-SSOP
MIC4606-2YTS-TR
IC GATE DRVR FULL-BRIDGE 16TSSOP
Microchip Technology
4,126
In Stock
1 : £2.19000
Cut Tape (CT)
2,500 : £1.65140
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Full-Bridge
Synchronous
4
N-Channel MOSFET
5.25V ~ 16V
0.8V, 2.2V
1A, 1A
Non-Inverting
108 V
20ns, 20ns
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
20-SSOP
BM60212FV-CE2
IC GATE DRVR HI/LOW SIDE 20SSOP
Rohm Semiconductor
2,597
In Stock
1 : £4.81000
Cut Tape (CT)
2,000 : £1.86072
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side and Low-Side
Synchronous
2
IGBT, N-Channel MOSFET
10V ~ 24V
0.8V, 2V
4.5A, 3.9A
Non-Inverting
1200 V
50ns, 50ns
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
20-SSOP (0.240", 6.10mm Width)
20-SSOP-BW
2ED2109S06FXUMA1
2ED2109S06FXUMA1
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
4,831
In Stock
1 : £0.92000
Cut Tape (CT)
2,500 : £0.44592
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Synchronous
1
IGBT, N-Channel MOSFET
10V ~ 20V
1.1V, 1.7V
290mA, 700mA
Non-Inverting
650 V
100ns, 35ns
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-53
14-SOIC (0.154", 3.90mm Width)
2ED21814S06JXUMA1
IC GATE DRVR HI/LOW SIDE 14SOIC
Infineon Technologies
2,382
In Stock
1 : £1.64000
Cut Tape (CT)
2,500 : £0.84079
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side and Low-Side
Independent
2
IGBT, N-Channel MOSFET
10V ~ 20V
1.1V, 1.7V
2.5A, 2.5A
Non-Inverting
675 V
15ns, 15ns
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
PG-DSO-14
A4942GESTR-T
A89506KESSR-J
IC GATE DRVR FULL-BRIDGE 20QFN
Allegro MicroSystems
10,740
In Stock
1 : £2.49000
Cut Tape (CT)
6,000 : £0.73654
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Full-Bridge
Synchronous
4
N-Channel MOSFET
-
0.8V, 2V
-
Non-Inverting
-
-
-40°C ~ 135°C (TA)
-
-
Surface Mount
20-WFQFN Exposed Pad
20-QFN-EP (4x4)
IRS2817DSTRPBF
IRS2817DSTRPBF
IC GATE DRVR HI/LOW SIDE 8SOIC
Infineon Technologies
2,390
In Stock
1 : £1.40000
Cut Tape (CT)
2,500 : £0.38606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side and Low-Side
Independent
2
N-Channel MOSFET
10V ~ 20V
0.8V, 2.2 V
200mA, 350mA
Non-Inverting
600 V
150ns, 50ns
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
DS485TMX-NOPB
FAN5109MX
BUFFER/INVERTER MOSFET DRIVER
Fairchild Semiconductor
339,576
Marketplace
1,402 : £0.16281
Bulk
-
Bulk
Active
Not Verified
High-Side and Low-Side
Synchronous
2
N-Channel MOSFET
10V ~ 13.5V
0.8V, 2V
2A, 3A
Non-Inverting
12 V
25ns, 15ns
0°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLC4502QDG4
ADP3416JR-REEL
DUAL BOOTSTRAPPED MOSFET DRIVER
Analog Devices Inc.
155,000
Marketplace
807 : £0.28686
Bulk
-
Bulk
Active
Not Verified
High-Side and Low-Side
Synchronous
2
N-Channel MOSFET
4.15V ~ 7.5V
0.8V, 2.3V
-
Non-Inverting
-
-
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
NCP5901DR2G
IC GATE DRVR HALF-BRIDGE 8SOIC
onsemi
52
In Stock
1 : £0.68000
Cut Tape (CT)
2,500 : £0.14386
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Not Verified
Half-Bridge
Synchronous
2
N-Channel MOSFET
4.5V ~ 13.2V
1V, 2V
-
Non-Inverting
35 V
16ns, 11ns
0°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 24

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.