Gate Drivers

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
Rise / Fall Time (Typ)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
NCP81074BDR2G
IC GATE DRVR LOW-SIDE 8SOIC
onsemi
6,802
In Stock
15,000
Factory
1 : £1.92000
Cut Tape (CT)
2,500 : £0.52987
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
N-Channel MOSFET
4.5V ~ 20V
-
10A, 10A
Inverting, Non-Inverting
4ns, 4ns
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
FAN3122CMX
IC GATE DRVR LOW-SIDE 8SOIC
onsemi
7,661
In Stock
62,500
Factory
1 : £2.62000
Cut Tape (CT)
2,500 : £0.79190
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
N-Channel MOSFET
4.5V ~ 18V
-
10.6A, 11.4A
Non-Inverting
23ns, 19ns
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC-EP
IXDN609SITR
IC GATE DRVR LOW-SIDE 8SOIC
Littelfuse Inc.
3,168
In Stock
26,000
Factory
1 : £3.39000
Cut Tape (CT)
2,000 : £1.13430
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
IGBT, N-Channel, P-Channel MOSFET
4.5V ~ 35V
0.8V, 3V
9A, 9A
Non-Inverting
22ns, 15ns
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
IX4340NE
IXDD614SI
IC GATE DRVR LOW-SIDE 8SOIC
Littelfuse Inc.
1,437
In Stock
1 : £3.72000
Tube
-
Tube
Active
Not Verified
Low-Side
Single
1
IGBT, N-Channel, P-Channel MOSFET
4.5V ~ 35V
0.8V, 3V
14A, 14A
Non-Inverting
25ns, 18ns
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
DT2042-04SOQ-7
ZXGD3005E6TA
IC GATE DRVR LOW-SIDE SOT26
Diodes Incorporated
136,446
In Stock
90,000
Factory
1 : £0.70000
Cut Tape (CT)
3,000 : £0.13820
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
IGBT, N-Channel MOSFET
25V (Max)
-
10A, 10A
Non-Inverting
48ns, 35ns
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-26
8-SOIC
UCC27614DR
IC GATE DRVR LOW-SIDE 8SOIC
Texas Instruments
4,797
In Stock
1 : £1.73000
Cut Tape (CT)
2,500 : £0.88757
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
N-Channel MOSFET
4.5V ~ 26V
-
10A, 10A
Inverting, Non-Inverting
4.5ns, 4ns
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TO-220-5
IXDD614CI
IC GATE DRVR LOW-SIDE TO220-5
Littelfuse Inc.
2,095
In Stock
1 : £4.73000
Tube
-
Tube
Active
Not Verified
Low-Side
Single
1
IGBT, N-Channel, P-Channel MOSFET
4.5V ~ 35V
0.8V, 3V
14A, 14A
Non-Inverting
25ns, 18ns
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-5
TO-220-5
Showing
of 7

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.