Gate Drivers

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PG-SOT23-6-1
IC GATE DRVR HIGH-SIDE SOT23-6
Infineon Technologies
11,349
In Stock
1 : £0.53000
Cut Tape (CT)
3,000 : £0.24020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side
Single
1
MOSFET (N-Channel)
10V ~ 18V
0.8V, 2.2V
160mA, 240mA
Non-Inverting
100 V
85ns, 40ns
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
PG-SOT23-6
1ED44173N01BXTSA1
IC GATE DRVR LOW-SIDE SOT23-6
Infineon Technologies
10,504
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.17831
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
MOSFET (N-Channel)
8.6V ~ 20V
1.2V, 1.9V
2.6A, 2.6A
Non-Inverting
-
5ns, 5ns
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
PG-SOT23-6-3
IR21271STRPBF
IC GATE DRVR HIGH-SIDE 8SOIC
Infineon Technologies
5,000
In Stock
1 : £0.69000
Cut Tape (CT)
2,500 : £0.32294
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side
Single
1
IGBT, MOSFET (N-Channel)
9V ~ 20V
0.8V, 2.5V
290mA, 600mA
Non-Inverting
600 V
80ns, 40ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
IC GATE DRVR LOW-SIDE 8SOIC
Infineon Technologies
4,959
In Stock
1 : £0.82000
Cut Tape (CT)
2,500 : £0.39323
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Independent
2
IGBT, MOSFET (N-Channel)
6V ~ 20V
0.8V, 2.5V
2.3A, 3.3A
Non-Inverting
-
25ns, 25ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-SOIC
IC GATE DRVR HALF-BRIDGE 14DSO
Infineon Technologies
1,063
In Stock
1 : £1.62000
Cut Tape (CT)
2,500 : £0.82770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
MOSFET (N-Channel)
10V ~ 17.5V
1.1V, 1.7V
1.8A, 2.3A
Non-Inverting
600 V
48ns, 37ns
-40°C ~ 150°C (TJ)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
PG-DSO-14-2
6EDL04N02PRXUMA1
IC GATE DRVR HALF-BRIDGE 28TSSOP
Infineon Technologies
8,573
In Stock
1 : £1.98000
Cut Tape (CT)
3,000 : £1.02692
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
3-Phase
6
IGBT, MOSFET (N-Channel, P-Channel)
10V ~ 17.5V
1.1V, 1.7V
-
Non-Inverting
200 V
60ns, 26ns
-40°C ~ 125°C (TJ)
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
PG-TSSOP-28
IR2113STRPBF
IC GATE DRVR HI/LOW SIDE 16SOIC
Infineon Technologies
1,542
In Stock
1 : £2.02000
Cut Tape (CT)
1,000 : £1.09104
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side, Low-Side
Independent
2
IGBT, MOSFET (N-Channel)
10V ~ 20V
6V, 14V
2.5A, 2.5A
Non-Inverting
650 V
25ns, 17ns
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
PG-SOT23-5-1
IC GATE DRVR LOW-SIDE SOT23-5
Infineon Technologies
0
In Stock
Check Lead Time
1 : £0.45000
Cut Tape (CT)
3,000 : £0.20090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
GaN FET, MOSFET (N-Channel)
4.5V ~ 20V
-
4A, 8A
Inverting, Non-Inverting
20 V
6.5ns, 4.5ns
-40°C ~ 150°C (TJ)
Surface Mount
SC-74A, SOT-753
PG-SOT23-5-1
2ED2182S06FXUMA1
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
0
In Stock
Check Lead Time
1 : £1.39000
Cut Tape (CT)
2,500 : £0.70464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Synchronous
2
IGBT, MOSFET (N-Channel)
10V ~ 20V
1.1V, 1.7V
2.5A, 2.5A
Non-Inverting
650 V
15ns, 15ns
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-69
16-SOIC 7,5
IC GATE DRVR HALF-BRIDGE 16SOIC
Infineon Technologies
0
In Stock
1 : £1.67000
Cut Tape (CT)
1,000 : £0.95856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Half-Bridge
Independent
2
MOSFET (N-Channel, P-Channel)
20V
-, 1.65V
1A, 2A
Non-Inverting
-
6.5ns, 4.5ns
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
PG-DSO-16-30
Showing
of 10

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.