Gate Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,979 In Stock | 1 : £0.67000 Cut Tape (CT) 2,500 : £0.31473 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 290mA, 600mA | Non-Inverting | 200 V | 70ns, 30ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,180 In Stock | 1 : £1.91000 Cut Tape (CT) 2,500 : £0.98894 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 10V ~ 20V | 0.7V, 2.5V | 1A, 1A | Inverting | 200 V | 25ns, 15ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
14,203 In Stock | 1 : £0.64000 Cut Tape (CT) 3,000 : £0.29537 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 10V ~ 18V | 0.8V, 2.2V | 160mA, 240mA | Non-Inverting | 100 V | 85ns, 40ns | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | PG-SOT23-6 | |||
11,657 In Stock | 1 : £0.71000 Cut Tape (CT) 3,000 : £0.33177 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 8.6V ~ 20V | 1.2V, 1.9V | 2.6A, 2.6A | Non-Inverting | - | 5ns, 5ns | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | PG-SOT23-6-3 | ||
3,534 In Stock | 1 : £1.01000 Cut Tape (CT) 2,500 : £0.49557 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | IGBT, N-Channel MOSFET | 6V ~ 20V | 0.8V, 2.5V | 2.3A, 3.3A | Non-Inverting | - | 25ns, 25ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,022 In Stock | 1 : £1.69000 Cut Tape (CT) 2,500 : £0.78114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel, P-Channel MOSFET | 10V ~ 17.5V | 1.1V, 1.7V | 1.8A, 2.3A | Non-Inverting | 600 V | 48ns, 37ns | -40°C ~ 150°C (TJ) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | PG-DSO-14-2 | |||
15,551 In Stock | 1 : £2.58000 Cut Tape (CT) 3,000 : £1.25655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | 3-Phase | 6 | IGBT, N-Channel, P-Channel MOSFET | 10V ~ 17.5V | 1.1V, 1.7V | - | Non-Inverting | 200 V | 60ns, 26ns | -40°C ~ 125°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | PG-TSSOP-28 | |||
3,712 In Stock | 1 : £0.93000 Cut Tape (CT) 2,500 : £0.44509 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | IGBT, N-Channel MOSFET | 9V ~ 20V | 0.8V, 2.5V | 290mA, 600mA | Non-Inverting | 600 V | 80ns, 40ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |