Gate Drivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
22,160
In Stock
1 : £3.00000
Cut Tape (CT)
2,500 : £1.63200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Synchronous
2
MOSFET (N-Channel)
10V ~ 15V
-
1A, 1A
RC Input Circuit
100 V
40ns, 20ns
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-904
PG-LQFP-64-27
IC GATE DRVR HALF-BRIDGE 64LQFP
Infineon Technologies
6,974
In Stock
1 : £4.95000
Cut Tape (CT)
1,900 : £2.83530
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
3-Phase
6
MOSFET (N-Channel)
5.5V ~ 60V
-
1A, 1A
Non-Inverting
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
64-LQFP Exposed Pad
PG-LQFP-64-27
Showing
of 2

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.