Gate Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,025 In Stock | 1 : £2.99000 Cut Tape (CT) 2,500 : £1.62912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | MOSFET (N-Channel) | 10V ~ 15V | - | 1A, 1A | RC Input Circuit | 100 V | 40ns, 20ns | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8-904 | ||
7,134 In Stock | 1 : £4.94000 Cut Tape (CT) 1,900 : £2.60504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | 3-Phase | 6 | MOSFET (N-Channel) | 5.5V ~ 60V | - | 1A, 1A | Non-Inverting | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 64-LQFP Exposed Pad | PG-LQFP-64-27 | ||
2,265 In Stock | 1 : £4.09000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | Low-Side | Independent | 2 | MOSFET (N-Channel) | 5V ~ 20V | 0.8V, 2.5V | 6A, 6A | Non-Inverting | - | 33ns, 33ns (Max) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8-9 |