Full Half-Bridge (H Bridge) Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,686 In Stock | 1 : £2.01000 Cut Tape (CT) 2,500 : £0.95620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 1.5Ohm | 500mA | - | 6V ~ 15V | 6V ~ 15V | -40°C ~ 85°C (TA) | - | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
16,565 In Stock | 1 : £3.10000 Cut Tape (CT) 2,000 : £1.55029 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 1Ohm | 2A | - | 6V ~ 15V | 6V ~ 15V | -40°C ~ 85°C (TA) | - | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | HRP-7 (7 Leads + Tab) | HRP7 | ||
1,674 In Stock | 1 : £2.69000 Cut Tape (CT) 1,500 : £1.47135 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Half Bridge (8) | DC Motors, General Purpose, Voltage Regulators | Logic | Inductive | Bipolar | - | - | - | 4.5V ~ 9V | 5V | -35°C ~ 85°C (TA) | - | Over Temperature | Surface Mount | 28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs | 28-HSOP-M | ||
1,913 In Stock | 1 : £3.64000 Cut Tape (CT) 2,000 : £2.02761 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 1.5Ohm | 500mA | - | 6V ~ 15V | 6V ~ 15V | -40°C ~ 85°C (TA) | - | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | 25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs | 25-HSOP | ||
2,004 In Stock | 1 : £3.96000 Cut Tape (CT) 2,000 : £2.22102 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 1.5Ohm | 1A | - | 6V ~ 15V | 6V ~ 15V | -40°C ~ 85°C (TA) | - | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | 25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs | 25-HSOP | ||
0 In Stock 1,492 Alternate Stock | 1,500 : £2.56865 Tape & Reel (TR) 1 : £4.18000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | - | DC Motors, General Purpose | - | - | - | - | - | - | 4.3V ~ 13.2V | - | -40°C ~ 85°C | - | - | Surface Mount | 28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs | 28-HSOP-M | ||
0 In Stock 1,000 Alternate Stock | 1,000 : £5.23365 Tape & Reel (TR) 1,000 : £4.75739 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) | Obsolete | Half Bridge (3) | AC Motors | Logic | Inductive | Power MOSFET | 1.7Ohm | 2.5A | 4A | 13.5V ~ 16.5V | 400V (Max) | -20°C ~ 125°C (TJ) | Bootstrap Circuit, Status Flag | Current Limiting, Over Temperature, UVLO | Surface Mount | 54-SOP (0.449", 11.40mm Width), 36 Leads | SSOP-A54_36 | ||
32 In Stock | 1 : £2.99000 Cut Tape (CT) 2,000 : £1.63979 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 1Ohm | 2A | - | 6V ~ 15V | 6V ~ 15V | -40°C ~ 85°C (TA) | - | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | 25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs | 25-HSOP | ||
0 In Stock Check Lead Time | 1 : £2.03000 Cut Tape (CT) 2,500 : £1.06409 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 1.5Ohm | 1A | - | 6V ~ 15V | 6V ~ 15V | -40°C ~ 85°C (TA) | - | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
0 In Stock | 1 : £2.77000 Cut Tape (CT) 1,500 : £1.51835 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Half Bridge (8) | DC Motors, General Purpose | Logic | Inductive | Bipolar | - | - | - | 4.3V ~ 13.2V | 4V | -35°C ~ 85°C (TA) | - | Over Temperature | Surface Mount | 28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs | 28-HSOP-M | ||
0 In Stock | 3,000 : £0.79118 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 800mOhm | 150mA | - | 2.5V ~ 5.5V | 2.5V ~ 5.5V | -25°C ~ 150°C (TJ) | - | Over Temperature, UVLO | Surface Mount | 15-UFBGA, CSPBGA | 15-VCSP50L2 (2.1x2.1) | ||
0 In Stock | 3,000 : £1.02776 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Bipolar | - | - | - | 3V ~ 10V | 4.1V | -35°C ~ 85°C (TA) | - | Over Temperature | Surface Mount | 8-VSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock | 2,500 : £1.11274 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Half Bridge (4) | DC Motors, General Purpose | Logic | Inductive | - | 1.5Ohm | 500mA | - | 2.5V ~ 5.5V | 2.5V ~ 5.5V | -25°C ~ 150°C (TJ) | - | Over Temperature, UVLO | Surface Mount | 35-VFBGA | VBGA035W040 | ||
0 In Stock | 1,500 : £1.16932 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Half Bridge (3) | General Purpose | Logic | Inductive, Capacitive | Power MOSFET, IGBT | - | 350mA | - | 11.5V ~ 20V | 600V (Max) | -40°C ~ 125°C (TA) | Bootstrap Circuit | Current Limiting, UVLO | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOP | ||
0 In Stock | 1 : £1.18000 Cut Tape (CT) 3,000 : £0.58109 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 800mOhm | 400mA | - | 2.5V ~ 5.5V | 2.5V ~ 5.5V | -25°C ~ 150°C (TJ) | - | Over Temperature, UVLO | Surface Mount | 15-UFBGA, CSPBGA | 15-VCSP50L2 (2.1x2.1) | ||
0 In Stock | 1,500 : £1.38543 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | Half Bridge (8) | DC Motors, General Purpose | Logic | Inductive | - | - | - | - | 4.5V ~ 14V | 5.1V ~ 6.1V | -35°C ~ 85°C (TA) | - | Over Temperature | Surface Mount | 28-SOP (0.295", 7.50mm Width) | 28-HSOP | ||
0 In Stock | 1,500 : £1.77739 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | Half Bridge (8) | DC Motors, General Purpose | Logic | Inductive | Bipolar | - | 1A | - | 4.5V ~ 14V | 6V | -40°C ~ 85°C (TA) | - | Over Temperature | Surface Mount | 28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs | 28-HSOP-M | ||
0 In Stock | 1,500 : £1.81405 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | Half Bridge (8) | DC Motors, General Purpose | Logic | Inductive | Bipolar | - | 1A | - | 4.5V ~ 14V | 6V | -40°C ~ 85°C (TA) | - | Over Temperature | Surface Mount | 28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs | 28-HSOP-M | ||
0 In Stock | 1,500 : £1.98973 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Half Bridge (15) | DC Motors, General Purpose | Logic | Inductive | - | - | 500mA, 1A | - | 10.8V ~ 13.2V | 4.3V ~ 13.2V | -20°C ~ 70°C (TA) | - | Current Limiting, Over Temperature | Surface Mount | 44-VSOP (0.295", 7.50mm Width) Exposed Pad | 44-HTSSOP-A | ||
0 In Stock | 2,000 : £2.22102 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | Half Bridge (6) | DC Motors, General Purpose | Logic | Inductive | Bipolar | - | - | - | 4.3V ~ 13.2V | 9.5V | -35°C ~ 85°C (TA) | - | Over Temperature | Surface Mount | 25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs | 25-HSOP | ||
0 In Stock | 2,000 : £2.36693 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Half Bridge (8) | DC Motors, General Purpose | Logic | Inductive | Bipolar | - | - | - | 4.3V ~ 6.6V | 4.3V ~ 6.6V | -35°C ~ 85°C (TA) | - | Over Temperature | Surface Mount | 25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs | 25-HSOP | ||
11 In Stock | 1 : £2.48000 Cut Tape (CT) 2,000 : £1.33561 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 1.5Ohm | 1A | - | 6V ~ 15V | 6V ~ 15V | -40°C ~ 85°C (TA) | - | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | HRP-7 (7 Leads + Tab) | HRP7 | ||
0 In Stock | 2,000 : £2.53479 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | - | General Purpose | Logic | Inductive | - | - | - | - | 3V ~ 5.5V | 3V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-LSSOP (0.220", 5.60mm Width) | 28-SSOP-B | ||
0 In Stock | 1,500 : £2.64040 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Half Bridge (8) | DC Motors, General Purpose, Voltage Regulators | Logic | Inductive | Bipolar | - | 50mA | - | 6V ~ 9V | 6V ~ 9V | -35°C ~ 85°C (TA) | - | Over Temperature | Surface Mount | 28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs | 28-HSOP-M | ||
0 In Stock | 1,500 : £2.65356 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | Half Bridge (13) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | - | 3A | - | 4V ~ 5.5V | 3V ~ 5.5V | -40°C ~ 85°C (TA) | - | Current Limiting, Over Temperature | Surface Mount | 48-TQFP | 48-TQFP (7x7) |