Full Half-Bridge (H Bridge) Drivers

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Applications
Interface
Load Type
Technology
Rds On (Typ)
Current - Output / Channel
Current - Peak Output
Voltage - Supply
Voltage - Load
Operating Temperature
Features
Fault Protection
Mounting Type
Package / Case
Supplier Device Package
EPC23xxxENGRT
EPC23104ENGRT
IC GAN EPOWER STAGE 100V 10A
EPC
2,543
In Stock
1 : £3.62000
Cut Tape (CT)
3,000 : £1.99387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
DC Motors, DC-DC Converters
Logic
Capacitive and Resistive
Gallium Nitride (GaN) FETs
7.6mOhm LS + HS
15A
78A
10V ~ 80V
10V ~ 80V
-40°C ~ 125°C (TJ)
Bootstrap Circuit, Slew Rate Controlled
ESD, Over Voltage, Short Circuit
Surface Mount, Wettable Flank
13-PowerWFQFN
13-WQFN-HR (3.5x5)
EPC23101ENGRT
EPC23101ENGRT
TRANS GAN 100V EPOWER STAGE
EPC
5,181
In Stock
1 : £7.17000
Cut Tape (CT)
3,000 : £3.47286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
General Purpose
Logic
Inductive, Capacitive, Resistive
Gallium Nitride (GaN) FETs
3.3mOhm
65A
-
10V ~ 80V
10V ~ 80V
-40°C ~ 125°C (TJ)
Bootstrap Circuit, Slew Rate Controlled
ESD, UVLO
Surface Mount, Wettable Flank
14-PowerWFQFN
14-QFN (3.5x5)
EPC2152
EPC2152
IC HALF BRIDGE DRVR 12.5A 12LGA
EPC
17,635
In Stock
1 : £8.09000
Cut Tape (CT)
500 : £4.02432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
DC Motors, DC-DC Converters
PWM
Inductive, Capacitive
-
10mOhm LS + HS
15A
-
11V ~ 13V
0V ~ 60V
-40°C ~ 125°C (TJ)
Bootstrap Circuit
Over Voltage, UVLO
Surface Mount
Die
Die
EPC23102ENGRT
EPC23102ENGRT
IC HALF BRIDGE DRIVER 35A 13WQFN
EPC
0
In Stock
Check Lead Time
1 : £6.15000
Cut Tape (CT)
3,000 : £3.55040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
AC Motors, DC Motors, DC-DC Converters, General Purpose
Logic, PWM
Inductive, Capacitive, Resistive
Gallium Nitride (GaN) FETs
5.2mOhm LS, 5.2mOhm HS
35A
-
4.5V ~ 5.5V
10V ~ 80V
-40°C ~ 125°C (TJ)
Bootstrap Circuit
Current Limiting, ESD, Over Voltage, UVLO
Surface Mount, Wettable Flank
13-PowerWFQFN
13-WQFN-HR (3.5x5)
EPC23xxxENGRT
EPC23103ENGRT
IC GAN EPOWER STAGE 100V 20A
EPC
0
In Stock
3,000 : £2.42478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Half Bridge
DC Motors, DC-DC Converters
Logic
Capacitive and Resistive
Gallium Nitride (GaN) FETs
7.6mOhm LS + HS
25A
109A
10V ~ 80V
10V ~ 80V
-40°C ~ 125°C (TJ)
Bootstrap Circuit, Slew Rate Controlled
ESD, Over Voltage, Short Circuit
Surface Mount, Wettable Flank
13-PowerWFQFN
13-WQFN-HR (3.5x5)
Showing
of 5

Full Half-Bridge (H Bridge) Drivers


Devices in the bridge driver PMIC (Power Management Integrated Circuit) family incorporate two or more power transistors along with circuitry required to operate them as switches under the control of an external device. The transistors are typically configured internally in series-connected pairs known as half-bridges, such that the junction between any given pair can be connected to either of two power supply rails. They are commonly used to translate low-level signals provided by a control device such as a microcontroller into the higher power signals required to operate an actuator such as a stepper or brushless motor.