Current Regulation/Management
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Sensing Method | Accuracy | Voltage - Input | Current - Output | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,498 In Stock | 1 : £1.85000 Cut Tape (CT) 3,000 : £0.95196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Electronic Fuse | - | ±5% | 4.5V ~ 60V | 880mA | -40°C ~ 125°C | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
15,019 In Stock 195,000 Factory | 1 : £3.04000 Cut Tape (CT) 2,500 : £1.51270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Limiting | - | ±5% | 4.5V ~ 60V | 1A | -40°C ~ 125°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | 12-TDFN (3x3) | ||
0 In Stock 9,000 Marketplace Check Lead Time | 1 : £0.90000 Cut Tape (CT) 3,000 : £0.64082 Tape & Reel (TR) 256 : £0.90953 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Electronic Fuse | - | - | 5V | 3A | -40°C ~ 125°C (TA) | Surface Mount, Wettable Flank | 10-WFDFN Exposed Pad | 10-WDFNW (3x3) | ||
14,900 In Stock | 1 : £1.05000 Cut Tape (CT) 3,000 : £0.49659 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Electronic Fuse | - | ±10% | 8V ~ 18V | - | -40°C ~ 125°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-WDFN (3x3) | |||
11,387 In Stock | 1 : £1.06000 Cut Tape (CT) 2,500 : £0.46634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Electronic Fuse | - | ±2% | 4.5V ~ 18V | 1.7A | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |