AC DC Converters, Offline Switchers

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Start Up
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
8-SOIC (0.154", 3.90mm Width)
ICE5QSBGXUMA1
IC OFFLINE SWITCH FLYBACK 8DSO
Infineon Technologies
3,259
In Stock
1 : £1.05000
Cut Tape (CT)
2,500 : £0.51183
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
No
-
Flyback
16 V
10V ~ 27V
-
-
109 W
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 125°C (TJ)
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
Surface Mount
IC OFFLINE SWITCH FLYBACK 12DSO
ICE3B0365JG
IC OFFLINE SWITCH FLYBACK 12DSO
Infineon Technologies
2,979
Marketplace
547 : £0.43890
Bulk
Bulk
Active
Isolated
Yes
650V
Flyback
-
10.3V ~ 26V
75%
67kHz
-
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Soft Start
-25°C ~ 130°C (TJ)
12-BSOP (0.295", 7.50mm Width) Exposed Pad
PG-DSO-12
Surface Mount
8-DIP (0.300", 7.62mm), 7 Leads
ICE5QR0680AZXKLA1
IC OFFLINE SWITCH FLYBACK 7DIP
Infineon Technologies
0
In Stock
4,625
Marketplace
183 : £1.30874
Bulk
2,000 : £1.29090
Tube
Bulk
Tube
Obsolete
Isolated
Yes
800V
Flyback
16 V
10V ~ 27V
-
-
74 W
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 125°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
PG-DIP-7
Through Hole
8-DIP (0.300", 7.62mm), 7 Leads
ICE5QR2280AZXKLA1
IC OFFLINE SWITCH FLYBACK 7DIP
Infineon Technologies
0
In Stock
2,000 : £1.02239
Tube
Tube
Obsolete
Isolated
Yes
800V
Flyback
16 V
10V ~ 27V
-
-
41 W
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 125°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
PG-DIP-7
Through Hole
8-DIP (0.300", 7.62mm), 7 Leads
ICE5QR2270AZXKLA1
IC OFFLINE SWITCH FLYBACK 7DIP
Infineon Technologies
0
In Stock
2,000 : £1.04199
Tube
Tube
Obsolete
Isolated
Yes
700V
Flyback
16 V
10V ~ 27V
-
-
41 W
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 125°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
PG-DIP-7
Through Hole
Showing
of 5

AC DC Converters, Offline Switchers


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.