AC DC Converters, Offline Switchers

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Start Up
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
8-SOIC
VIPER12ASTR-E
IC OFFLINE SWITCH 8SOIC
STMicroelectronics
7,979
In Stock
1 : £0.93000
Cut Tape (CT)
2,500 : £0.45056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
730V
-
14.5 V
9V ~ 38V
-
60kHz
8 W
Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TC)
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Surface Mount
8-DIP
VIPER22ADIP-E
IC OFFLINE SWITCH FLYBACK 8DIP
STMicroelectronics
2,002
In Stock
1 : £0.97000
Tube
Tube
Active
Isolated
Yes
730V
Flyback
14.5 V
8V ~ 38V
-
60kHz
12 W
Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TC)
8-DIP (0.300", 7.62mm)
8-DIP
Through Hole
16-SO
VIPER17HDTR
IC OFFLINE SWITCH FLYBACK 16SO
STMicroelectronics
2,472
In Stock
1 : £0.73000
Cut Tape (CT)
2,500 : £0.34117
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
800V
Flyback
14 V
8.5V ~ 23.5V
70%
115kHz
10 W
Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
16-SOIC (0.154", 3.90mm Width)
16-SO
Surface Mount
10-SSOP
VIPER115HSTR
IC OFFLINE SW MULT TOP 10SSOP
STMicroelectronics
4,385
In Stock
1 : £0.89000
Cut Tape (CT)
2,500 : £0.42834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
800V
Buck, Buck-Boost, Flyback
16 V
4.5V ~ 30V
80%
120kHz
12 W
Current Limiting, Over Load, Over Voltage, Short Circuit
Soft Start
-40°C ~ 125°C (TJ)
10-SOP (0.154", 3.90mm Width)
10-SSOP
Surface Mount
Showing
of 4

AC DC Converters, Offline Switchers


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.