AC DC Converters, Offline Switchers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400 In Stock | 1 : £9.61000 Cut Tape (CT) 500 : £6.05406 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 1700V | Flyback | - | 15V ~ 27.5V | - | 120kHz | - | Current Limiting, Over Load, Over Temperature, Over Voltage | EN, Frequency Control, Soft Start | -40°C ~ 105°C | - | - | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263-7 | Surface Mount | ||
227 In Stock | 1 : £0.98000 Cut Tape (CT) 2,500 : £0.48087 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Either | No | - | Flyback | 13.5 V | 8.9V ~ 26V | 75% | 100kHz | - | Current Limiting, Over Voltage | - | -40°C ~ 85°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOP-J | Surface Mount | ||
646 In Stock | 1 : £1.74000 Cut Tape (CT) 2,500 : £0.90053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 19.5 V | 15V ~ 27.5V | - | 120kHz | - | Current Limiting, Over Load, Over Voltage | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOP-J | Surface Mount | ||
4,491 In Stock | 1 : £0.52000 Cut Tape (CT) 2,500 : £0.23993 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 600V | Flyback | 8.7 V | 8.9V ~ 26V | - | 120kHz | - | Current Limiting, Over Load, Over Voltage | - | -40°C ~ 85°C | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SOP-JS | Surface Mount | ||
2,019 In Stock | 1 : £0.95000 Cut Tape (CT) 2,500 : £0.46334 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 13.5 V | 8.9V ~ 26V | - | 120kHz | - | Current Limiting, Over Load, Over Voltage | - | -40°C ~ 85°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOP-J | Surface Mount | ||
6,689 In Stock | 1 : £0.98000 Cut Tape (CT) 2,500 : £0.48087 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Either | No | - | Flyback | 13.5 V | 8.9V ~ 26V | 75% | 65kHz | - | Current Limiting, Over Voltage | - | -40°C ~ 85°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOP-J | Surface Mount | ||
4,856 In Stock | 1 : £1.74000 Cut Tape (CT) 2,500 : £0.90053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 19.5 V | 15V ~ 27.5V | - | 120kHz | - | Current Limiting, Over Load, Over Voltage | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOP-J | Surface Mount | ||
238 In Stock | 1 : £10.58000 Tube | - | Tube | Active | Isolated | Yes | 1700V | - | - | 15V ~ 27.5V | - | 30kHz, 120kHz | 1.5 W | Over Current, Over Voltage | Soft Start | -40°C ~ 105°C | - | - | TO-220-6 Full Pack, Formed Leads | TO-220-6M | Through Hole | ||
1,308 In Stock | 1 : £0.60000 Cut Tape (CT) 3,000 : £0.27559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Either | No | - | Flyback | 13.5 V | 8.5V ~ 26V | 75% | 65kHz | - | Current Limiting, Over Voltage | - | -40°C ~ 85°C (TA) | - | - | SOT-23-6 | 6-SSOP | Surface Mount | ||
2,990 In Stock | 1 : £0.65000 Cut Tape (CT) 3,000 : £0.30049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Either | No | - | Flyback | 13.5 V | 8.5V ~ 25V | 75% | 65kHz | - | Current Limiting, Over Voltage | - | -40°C ~ 85°C (TA) | - | - | SOT-23-6 | 6-SSOP | Surface Mount | ||
2,000 In Stock | 1 : £0.94000 Tube | - | Tube | Active | Non-Isolated | Yes | 650V | Buck | 8.8 V | 12V ~ 19.44V | 40% | 65kHz | - | Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO | Soft Start | -40°C ~ 105°C | - | - | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIPK | Through Hole | ||
1,998 In Stock | 1 : £0.96000 Tube | - | Tube | Active | Non-Isolated | Yes | 730V | Buck | 9.3 V | 11.1V ~ 26V | 40% | 65kHz | - | Current Limiting, Over Load, Over Temperature, Over Voltage | Soft Start | -40°C ~ 105°C (TA) | - | - | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIPK | Through Hole | ||
1,990 In Stock | 1 : £0.96000 Tube | - | Tube | Active | Non-Isolated | Yes | 650V | Buck | 7.7 V | 9.5V ~ 10.8V | 40% | 65kHz | - | Current Limiting, Open Circuit, Over Temperature, Over Voltage, UVLO | Soft Start | -40°C ~ 105°C (TA) | - | - | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIPK | Through Hole | ||
1,990 In Stock | 1 : £0.96000 Tube | - | Tube | Active | Non-Isolated | Yes | 650V | Buck | - | 9.5V ~ 12.96V | 40% | 65kHz | - | Current Limiting, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 105°C | - | - | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIPK | Through Hole | ||
1,875 In Stock | 1 : £0.96000 Tube | - | Tube | Active | Non-Isolated | Yes | 730V | Buck | 9.3 V | 11.1V ~ 26V | 40% | 65kHz | - | Current Limiting, Over Load, Over Temperature, Over Voltage | Soft Start | -40°C ~ 105°C (TA) | - | - | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIPK | Through Hole | ||
2,180 In Stock | 1 : £0.98000 Cut Tape (CT) 2,500 : £0.48087 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Either | No | - | Flyback | 13.5 V | 8.9V ~ 26V | 75% | 65kHz | - | Current Limiting, Over Voltage | - | -40°C ~ 85°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOP-J | Surface Mount | ||
2,000 In Stock | 1 : £1.01000 Tube | - | Tube | Active | Isolated | Yes | 800V | Flyback | 8.7 V | 8.9V ~ 26V | 75% | 65kHz | - | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | Soft Start | -40°C ~ 105°C (TA) | - | - | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIPK | Through Hole | ||
2,000 In Stock | 1 : £1.01000 Tube | - | Tube | Active | Isolated | Yes | 650V | Flyback | 8.7 V | 8.9V ~ 26V | 75% | 65kHz | - | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | Soft Start | -40°C ~ 105°C (TA) | - | - | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIP-AK | Through Hole | ||
2,490 In Stock | 1 : £1.02000 Cut Tape (CT) 2,500 : £0.50046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Either | No | 650V | Flyback | 13.5 V | 8.9V ~ 26V | 75% | 100kHz | - | Current Limiting, Over Load, Over Voltage, Short Circuit | Soft Start | -40°C ~ 85°C | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOP-J | Surface Mount | ||
2,465 In Stock | 1 : £1.08000 Cut Tape (CT) 2,500 : £0.53031 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 600V | Flyback | 13.5 V | 8.9V ~ 26V | 75% | 30kHz ~ 120kHz | - | Current Limiting, Over Load, Over Voltage, Short Circuit | Soft Start | -40°C ~ 105°C | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOP-J | Surface Mount | ||
1,982 In Stock | 1 : £1.17000 Tube | - | Tube | Active | Non-Isolated | Yes | 650V | Buck | 8.8 V | 12V ~ 16.2V | 40% | 65kHz | - | Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO | Soft Start | -40°C ~ 105°C | - | - | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIPK | Through Hole | ||
2,490 In Stock | 1 : £1.21000 Cut Tape (CT) 2,500 : £0.60634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | 650V | Flyback | 9.3 V | 9.3V ~ 55V | 75% | 100kHz | - | Current Limiting, Over Load, Over Temperature, Over Voltage | Soft Start | -40°C ~ 105°C | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SOP-JS | Surface Mount | ||
1,990 In Stock | 1 : £1.23000 Tube | - | Tube | Active | Isolated | Yes | 730V | Flyback | 10.7 V | 10.9V ~ 30V | 75% | 100kHz | - | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | Soft Start | -40°C ~ 105°C (TA) | - | - | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIP-AK | Through Hole | ||
2,000 In Stock | 1 : £1.27000 Tube | Tube | Active | Isolated | Yes | 730V | Flyback | 8.7 V | 8.9V ~ 26V | 90% | 100kHz | - | Current Limiting, Open Circuit, Over Temperature, Over Voltage, UVLO | Frequency Control, Soft Start | -40°C ~ 105°C (TA) | - | - | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIPK | Through Hole | |||
1,989 In Stock | 1 : £1.31000 Tube | - | Tube | Active | Isolated | Yes | 800V | Flyback | 10.7 V | 10.9V ~ 30V | 75% | 65kHz | - | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | Soft Start | -40°C ~ 105°C (TA) | - | - | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIP-AK | Through Hole |