Power Line Filter Modules

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Configuration
Voltage - Rated DC
Voltage - Rated AC
Voltage - Rated AC (Phase to Phase)
Current
Frequency - Operating
Applications
Approval Agency
Operating Temperature
Mounting Type
Termination Style
Inductance
084.00101.00
LINE FILTER 250VAC 6A CHASS MNT
Astrodyne TDI
34
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
Single Phase
Single Stage
-
250V
1.45 kV
6 A
50/60Hz
General Purpose
cURus, VDE
-25°C ~ 85°C
Chassis Mount
IEC 320-C14, Quick Connect
-
084.00101.00
LINE FILTER 250VAC 1A CHASS MNT
Astrodyne TDI
1
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
Single Phase
Single Stage
-
250V
1.45 kV
1 A
50/60Hz
General Purpose
cURus, VDE
-25°C ~ 85°C
Chassis Mount
IEC 320-C14, Quick Connect
-
084.00101.00
LINE FILTER 250VAC 3A CHASS MNT
Astrodyne TDI
1
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
Single Phase
Single Stage
-
250V
1.45 kV
3 A
50/60Hz
General Purpose
cURus, VDE
-25°C ~ 85°C
Chassis Mount
IEC 320-C14, Quick Connect
-
084.00101.00-LS
LINE FILTER 250VAC 1A CHASS MNT
Astrodyne TDI
1
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
Single Phase
Single Stage
-
250V
1.45 kV
1 A
50/60Hz
General Purpose
cURus, VDE
-25°C ~ 85°C
Chassis Mount
IEC 320-C14, Quick Connect
-
084.00101.00-LS
LINE FILTER 250VAC 3A CHASS MNT
Astrodyne TDI
1
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
Single Phase
Single Stage
-
250V
1.45 kV
3 A
50/60Hz
General Purpose
cURus, VDE
-25°C ~ 85°C
Chassis Mount
IEC 320-C14, Quick Connect
-
084.00101.00-LS
LINE FILTER 250VAC 10A CHASS MNT
Astrodyne TDI
1
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
Single Phase
Single Stage
-
250V
1.45 kV
10 A
50/60Hz
General Purpose
cURus, VDE
-25°C ~ 85°C
Chassis Mount
IEC 320-C14, Quick Connect
-
084.00101.00-LS
LINE FILTER 250VAC 1A CHASS MNT
Astrodyne TDI
1
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
Single Phase
Single Stage
-
250V
1.45 kV
1 A
50/60Hz
General Purpose
cURus, VDE
-25°C ~ 85°C
Chassis Mount
IEC 320-C14, Quick Connect
-
084.00101.00-LS
LINE FILTER 250VAC 1A CHASS MNT
Astrodyne TDI
1
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
Single Phase
Single Stage
-
250V
1.45 kV
1 A
50/60Hz
General Purpose
cURus, VDE
-25°C ~ 85°C
Chassis Mount
IEC 320-C14, Quick Connect
-
084.00101.00-LS
LINE FILTER 250VAC 3A CHASS MNT
Astrodyne TDI
1
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
Single Phase
Single Stage
-
250V
1.45 kV
3 A
50/60Hz
General Purpose
cURus, VDE
-25°C ~ 85°C
Chassis Mount
IEC 320-C14, Quick Connect
-
084.00101.00-LS
LINE FILTER 250VAC 3A CHASS MNT
Astrodyne TDI
1
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
Single Phase
Single Stage
-
250V
1.45 kV
3 A
50/60Hz
General Purpose
cURus, VDE
-25°C ~ 85°C
Chassis Mount
IEC 320-C14, Quick Connect
-
084.00101.00-LS
LINE FILTER 250VAC 6A CHASS MNT
Astrodyne TDI
1
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
Single Phase
Single Stage
-
250V
1.45 kV
6 A
50/60Hz
General Purpose
cURus, VDE
-25°C ~ 85°C
Chassis Mount
IEC 320-C14, Quick Connect
-
084.00101.00-LS
LINE FILTER 250VAC 6A CHASS MNT
Astrodyne TDI
1
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
Single Phase
Single Stage
-
250V
1.45 kV
6 A
50/60Hz
General Purpose
cURus, VDE
-25°C ~ 85°C
Chassis Mount
IEC 320-C14, Quick Connect
-
084.00101.00-LS
LINE FILTER 250VAC 6A CHASS MNT
Astrodyne TDI
1
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
Single Phase
Single Stage
-
250V
1.45 kV
6 A
50/60Hz
General Purpose
cURus, VDE
-25°C ~ 85°C
Chassis Mount
IEC 320-C14, Quick Connect
-
084.00101.00-LS
LINE FILTER 250VAC 10A CHASS MNT
Astrodyne TDI
1
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
Single Phase
Single Stage
-
250V
1.45 kV
10 A
50/60Hz
General Purpose
cURus, VDE
-25°C ~ 85°C
Chassis Mount
IEC 320-C14, Quick Connect
-
084.00101.00-LS
LINE FILTER 250VAC 10A CHASS MNT
Astrodyne TDI
1
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
Single Phase
Single Stage
-
250V
1.45 kV
10 A
50/60Hz
General Purpose
cURus, VDE
-25°C ~ 85°C
Chassis Mount
IEC 320-C14, Quick Connect
-
Showing
of 15

Power Line Filter Modules


Power line filter modules are modularized passive component assemblies that are used to inhibit current flow through power supply conductors at frequencies outside that which is nominal for the intended supply. Commonly used in conjunction with AC utility power sources, they are used both to mitigate interference caused by outside sources as well as suppress potential interference which might be caused by a connected device.