Power Line Filter Modules
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
312 In Stock | 1 : £35.19000 Bulk | Bulk | Active | Single Phase | Two Stage | - | 250V | 3 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Quick Connect | 1.03mH | |||
315 In Stock | 1 : £39.72000 Bulk | Bulk | Active | Single Phase | Two Stage | - | 250V | 10 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Quick Connect | 1.2mH | |||
39 In Stock | 1 : £75.01000 Bulk | Bulk | Active | Single Phase | Two Stage | - | 250V | 20 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Quick Connect | 1.76mH | |||
35 In Stock | 1 : £35.19000 Bulk | Bulk | Active | Single Phase | Two Stage | - | 250V | 6 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Quick Connect | 1.9mH | |||
19 In Stock | 1 : £75.23000 Bulk | Bulk | Active | Single Phase | Two Stage | - | 250V | 20 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Threaded Post (8-32) | 1.76mH | |||
8 In Stock | 1 : £80.34000 Bulk | Bulk | Active | Single Phase | Two Stage | - | 250V | 20 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Quick Connect | 1.76mH | |||
0 In Stock | 35 : £21.51943 Bulk | Bulk | Obsolete | Single Phase | Two Stage | - | 250V | 3 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Quick Connect | 1.05mH | |||
0 In Stock | 36 : £28.21000 Bulk | Bulk | Obsolete | Single Phase | Two Stage | - | 250V | 10 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Quick Connect | 1.25mH | |||
0 In Stock | Active | Bulk | Active | Single Phase | Two Stage | - | 250V | 20 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Quick Connect | 990µH |