Power Line Filter Modules
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Voltage - Rated AC (Phase to Phase) | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78 Marketplace | Unavailable | Box | Active | Single Phase | Single Stage | - | 250V | 1.45 kV | 30 A | 50/60Hz | General Purpose | CE, cURus, SEMKO | -25°C ~ 85°C | Chassis Mount | IEC 320-C20, Quick Connect | - | |||
106 Marketplace | Unavailable | Box | Active | Single Phase | Single Stage | - | 250V | 1.45 kV | 10 A | 50/60Hz | General Purpose | CE, cURus, SEMKO | -25°C ~ 85°C | Chassis Mount | IEC 320-C14, Quick Connect | - | |||
33 Marketplace | Unavailable | Box | Active | Single Phase | Single Stage | - | 250V | 1.45 kV | 25 A | 50/60Hz | General Purpose | CE, cURus, SEMKO | -25°C ~ 85°C | Chassis Mount | IEC 320-C20, Quick Connect | - | |||
2 Marketplace | Unavailable | Box | Active | Single Phase | Single Stage | - | 250V | 1.45 kV | 40 A | 50/60Hz | General Purpose | CE, cURus, SEMKO | -25°C ~ 85°C | Chassis Mount | Quick Connect | - | |||
1 Marketplace | Unavailable | Box | Active | Single Phase | Single Stage | - | 250V | 1.45 kV | 3 A | 50/60Hz | General Purpose | CE, cURus, SEMKO | -25°C ~ 85°C | Chassis Mount | IEC 320-C14, Quick Connect | - | |||
1 Marketplace | Unavailable | Box | Active | Single Phase | Single Stage | - | 250V | 1.45 kV | 20 A | 50/60Hz | General Purpose | CE, cURus, SEMKO | -25°C ~ 85°C | Chassis Mount | IEC 320-C20, Quick Connect | - | |||
1 Marketplace | Unavailable | Box | Active | Single Phase | Single Stage | - | 250V | 1.45 kV | 1 A | 50/60Hz | General Purpose | CE, cURus, SEMKO | -25°C ~ 85°C | Chassis Mount | IEC 320-C14, Quick Connect | - | |||
1 Marketplace | Unavailable | Box | Active | Single Phase | Single Stage | - | 250V | 1.45 kV | 6 A | 50/60Hz | General Purpose | CE, cURus, SEMKO | -25°C ~ 85°C | Chassis Mount | IEC 320-C14, Quick Connect | - | |||
1 Marketplace | Unavailable | Box | Active | Single Phase | Single Stage | - | 250V | 1.45 kV | 15 A | 50/60Hz | General Purpose | CE, cURus, SEMKO | -25°C ~ 85°C | Chassis Mount | IEC 320-C14, Quick Connect | - |