Power Line Filter Modules

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Configuration
Voltage - Rated DC
Voltage - Rated AC
Current
Frequency - Operating
Applications
Approval Agency
Operating Temperature
Mounting Type
Termination Style
Inductance
FL75L07A
LINE FLTR 75VDC 7A SURFACE MOUNT
Delta Electronics
1,028
In Stock
1 : £13.98000
Tray
Tray
Active
DC
Two Stage
75V
-
7 A
-
General Purpose
cUL, UL, VDE
-40°C ~ 115°C
Surface Mount
SMD (SMT) Tab
-
FL75L05-A
LINE FILTER 75VDC 5A TH
Delta Electronics
0
In Stock
Check Lead Time
1 : £17.58000
Tray
Tray
Active
DC
Two Stage
75V
-
5 A
-
General Purpose
cUL, UL, VDE
-40°C ~ 120°C
Through Hole
PC Pins
-
FL75L10A
LINE FILTER 75VDC 10A TH
Delta Electronics
0
In Stock
Check Lead Time
1 : £18.37000
Tray
Tray
Active
DC
Two Stage
75V
-
10 A
-
General Purpose
-
-40°C ~ 110°C
Through Hole
PC Pins
-
FL75L20A
LINE FILTER 75VDC 20A TH
Delta Electronics
0
In Stock
Check Lead Time
1 : £34.93000
Tray
Tray
Active
DC
Three Stage
75V
-
20 A
-
General Purpose
cUL, UL, VDE
-40°C ~ 110°C
Through Hole
PC Pins
-
Showing
of 4

Power Line Filter Modules


Power line filter modules are modularized passive component assemblies that are used to inhibit current flow through power supply conductors at frequencies outside that which is nominal for the intended supply. Commonly used in conjunction with AC utility power sources, they are used both to mitigate interference caused by outside sources as well as suppress potential interference which might be caused by a connected device.