Power Line Filter Modules

Results: 13,561
Stocking Options
Environmental Options
Media
Exclude
13,561Results

Showing
of 13,561
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Configuration
Voltage - Rated DC
Voltage - Rated AC
Voltage - Rated AC (Phase to Ground/Neutral)
Voltage - Rated AC (Phase to Phase)
Current
Frequency - Operating
Applications
Approval Agency
Operating Temperature
Mounting Type
Termination Style
Inductance
851-05/006
LINE FILTER 115V/250VAC 5A CHASS
Qualtek
448
In Stock
627
Factory
1 : £7.64000
Tray
Tray
Active
Single Phase
Single Stage
-
115V, 250V
-
-
5 A
50/60Hz
General Purpose
CSA, UR, VDE
-25°C ~ 85°C
Chassis Mount
Wire Leads
2.9mH
851-05/005
LINE FILTER 115V/250VAC 5A CHASS
Qualtek
129
In Stock
1 : £9.98000
Tray
Tray
Active
Single Phase
Single Stage
-
115V, 250V
-
-
5 A
50/60Hz
General Purpose
CSA, UR, VDE
-25°C ~ 85°C
Chassis Mount
Quick Connect
2.9mH
FN405-3-02
LINE FILTER 250VAC 3A TH
TE Connectivity Schaffner
903
In Stock
1 : £10.36000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
-
-
3 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Through Hole
PC Pins
2mH
FN406-6-02
LINE FILTER 250VAC 6A TH
TE Connectivity Schaffner
464
In Stock
1 : £10.66000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
-
-
6 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Through Hole
PC Pins
780µH
FN406-0.5-02
LINE FILTER 250VAC 0.5A TH
TE Connectivity Schaffner
164
In Stock
1 : £10.67000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
-
-
500 mA
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Through Hole
PC Pins
24mH
FN406-1-02
LINE FILTER 250VAC 1A TH
TE Connectivity Schaffner
479
In Stock
1 : £10.75000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
-
-
1 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Through Hole
PC Pins
12mH
851-10/007
LINE FILTER 115V/250VAC 10A CHAS
Qualtek
1,341
In Stock
1 : £11.77000
Bulk
Bulk
Active
Single Phase
Single Stage
-
115V, 250V
-
-
10 A
50/60Hz
General Purpose
CSA, UR, VDE
-25°C ~ 85°C
Chassis Mount
Quick Connect
1.5mH
FN2010 Series_Quick Connect
LINE FILTER 250VAC 3A CHASS MNT
TE Connectivity Schaffner
129
In Stock
1 : £12.07000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
-
-
3 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
2.5mH
FN2010 Series_Quick Connect
LINE FILTER 250VAC 10A CHASS MNT
TE Connectivity Schaffner
0
In Stock
Check Lead Time
1 : £12.52000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
-
-
10 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
800µH
FN2010 Series_Quick Connect
LINE FILTER 250VAC 6A CHASS MNT
TE Connectivity Schaffner
289
In Stock
1 : £12.63000
Box
Box
Active
Single Phase
Single Stage
-
250V
-
-
6 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
1mH
1VB1, 2VB1, 6EH1
LINE FILTER 250VAC 10A CHASS MNT
TE Connectivity Corcom Filters
332
In Stock
1 : £13.66000
Bulk
Bulk
Active
Single Phase
Single Stage
-
250V
-
-
10 A
50/60Hz
General Purpose
CSA, UR, VDE
-10°C ~ 40°C
Chassis Mount
Quick Connect
360µH
FLT007A0-SRZ
LINE FLTR 75VDC 7A SURFACE MOUNT
OmniOn Power™
906
In Stock
1 : £13.89000
Cut Tape (CT)
140 : £8.97679
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC
Two Stage
75V
-
-
-
7 A
-
General Purpose
CE, CSA, UL, VDE
-40°C ~ 85°C
Surface Mount
SMD (SMT) Tab
-
1VB3
LINE FILTER 250VAC 1A CHASS MNT
TE Connectivity Corcom Filters
5,777
In Stock
1 : £13.91000
Bulk
Bulk
Active
Single Phase
Single Stage
-
250V
-
-
1 A
50/60Hz
General Purpose
CSA, UR, VDE
-10°C ~ 40°C
Chassis Mount
Wire Leads
1.86mH
FL75L07A
LINE FLTR 75VDC 7A SURFACE MOUNT
Delta Electronics
998
In Stock
1 : £13.98000
Tray
Tray
Active
DC
Two Stage
75V
-
-
-
7 A
-
General Purpose
cUL, UL, VDE
-40°C ~ 115°C
Surface Mount
SMD (SMT) Tab
-
FN2020-3-06
LINE FILTER 250VAC 3A CHASS MNT
TE Connectivity Schaffner
117
In Stock
1 : £14.17000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
-
-
3 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
2.5mH
FN2020-10-06
LINE FILTER 250VAC 10A CHASS MNT
TE Connectivity Schaffner
431
In Stock
1 : £14.62000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
-
-
10 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
800µH
10VB1
LINE FILTER 250VAC 10A CHASS MNT
TE Connectivity Corcom Filters
321
In Stock
1 : £14.73000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
-
-
10 A
50/60Hz
General Purpose
CSA, UR, VDE
-10°C ~ 40°C
Chassis Mount
Quick Connect
495µH
FN2030-1-06
LINE FILTER 250VAC 1A CHASS MNT
TE Connectivity Schaffner
472
In Stock
1 : £15.29000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
-
-
1 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
20mH
10DRCG5
LINE FILTER 115V/250VAC 10A CHAS
Delta Electronics
564
In Stock
1 : £15.88000
Box
Box
Active
Single Phase
Two Stage
-
115V, 250V
-
-
10 A
50/60Hz
General Purpose
CSA, UR, VDE
-25°C ~ 100°C
Chassis Mount
Quick Connect
1mH
FN2030-6-06
LINE FILTER 250VAC 6A CHASS MNT
TE Connectivity Schaffner
1,361
In Stock
1 : £16.82000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
-
-
6 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
8mH
FN2010 Series_Quick Connect
LINE FILTER 250VAC 16A CHASS MNT
TE Connectivity Schaffner
1,176
In Stock
1 : £17.21000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
-
-
16 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
700µH
FL75L10A
LINE FILTER 75VDC 10A TH
Delta Electronics
467
In Stock
1 : £18.37000
Tray
Tray
Active
DC
Two Stage
75V
-
-
-
10 A
-
General Purpose
-
-40°C ~ 110°C
Through Hole
PC Pins
-
B84112GBxxx
LINE FILTER 250VAC/VDC 16A CHASS
EPCOS - TDK Electronics
178
In Stock
1 : £18.79000
Tray
Tray
Active
Single Phase
Single Stage
250V
250V
-
-
16 A
50/60Hz
General Purpose
cUR, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
1.8mH
FN9246 Series
LINE FILTER 250VAC 10A CHASS MNT
TE Connectivity Schaffner
585
In Stock
1 : £18.96000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
-
-
10 A
DC ~ 400Hz
Lighting
CSA, SEMKO, UR
-25°C ~ 85°C
Chassis Mount
Quick Connect
3mH
RSEN Series (2003-2060)
LINE FILTER 250VAC/VDC 20A DIN
TDK-Lambda
126
In Stock
1 : £19.21000
Bulk
Bulk
Active
Single Phase
Single Stage
250V
250V
-
-
20 A
-
General Purpose
CSA, EN, UL
-25°C ~ 85°C
DIN Rail
Terminal Block
-
Showing
of 13,561

Power Line Filter Modules


Power line filter modules are modularized passive component assemblies that are used to inhibit current flow through power supply conductors at frequencies outside that which is nominal for the intended supply. Commonly used in conjunction with AC utility power sources, they are used both to mitigate interference caused by outside sources as well as suppress potential interference which might be caused by a connected device.