Power Line Filter Modules

Results: 2
Manufacturer
Schaffner EMC Inc.TDK-Lambda
Series
FN 2020RDEN
Packaging
BulkTray
Filter Type
DCSingle Phase
Voltage - Rated DC
48V-
Voltage - Rated AC
250V-
Current
20 A50 A
Frequency - Operating
-DC ~ 400Hz
Approval Agency
-CSA, ENEC, UR
Operating Temperature
-30°C ~ 85°C-25°C ~ 100°C
Termination Style
Quick ConnectThreaded Post (M5)
Inductance
600µH-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Configuration
Voltage - Rated DC
Voltage - Rated AC
Current
Frequency - Operating
Applications
Approval Agency
Operating Temperature
Mounting Type
Termination Style
Inductance
FN2020-20-06
FN2020-20-06
LINE FILTER 250VAC 20A CHASS MNT
Schaffner EMC Inc.
134
In Stock
30
Factory
1 : £23.95000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
20 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
600µH
RDEN048050
RDEN-048050
LINE FILTER 48VDC 50A CHASS MNT
TDK-Lambda
0
In Stock
Check Lead Time
1 : £40.37000
Bulk
Bulk
Active
DC
Single Stage
48V
-
50 A
-
General Purpose
-
-30°C ~ 85°C
Chassis Mount
Threaded Post (M5)
-
Showing
of 2

Power Line Filter Modules


Power line filter modules are modularized passive component assemblies that are used to inhibit current flow through power supply conductors at frequencies outside that which is nominal for the intended supply. Commonly used in conjunction with AC utility power sources, they are used both to mitigate interference caused by outside sources as well as suppress potential interference which might be caused by a connected device.