Power, Line Cables and Extension Cords

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
AC30UNA
AC30UNA
CORD NEMA5-15P - IEC 320-C13 6'
Phihong USA
5,745
In Stock
1 : £4.40000
Box
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
-
18 AWG
-
6.00' (1.83m)
CSA
Canada, United States
Black
125VAC
10A
60°C
-
AC30UEU
AC30UEU
CORD CEE 7/7 TO IEC 320-C13 6'
Phihong USA
3,073
In Stock
1 : £5.13000
Box
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
CEE 7/7
IEC 320-C13
3
H05VV-F
18 AWG
Unshielded
6.00' (1.83m)
CEBEC, DEMKO, FIMKO, IMQ, KEMA, NEMKO, NF, OVE, SEMKO,VDE
Europe
Black
250VAC
6A
70°C
-
AC30MNA
AC30MNA
CORD NEMA 5-15P TO IEC 320-C5 6'
Phihong USA
326
In Stock
1 : £5.36000
Box
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C5
3
SVT
18 AWG
Unshielded
6.00' (1.83m)
CSA, UL
Canada, United States
Black
125VAC
7A
60°C
-
AC30UUK
AC30UUK
CORD BS1363A - IEC 320-C13 8.20'
Phihong USA
729
In Stock
1 : £8.10000
Box
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
BS1363A
IEC 320-C13
3
-
17 AWG
-
8.20' (2.50m)
BSI
United Kingdom
Black
250VAC
10A
70°C
-
Showing
of 4

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.