Power, Line Cables and Extension Cords

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
P004-006
CORD 18AWG IEC320C14 - 320C13 6'
Eaton Tripp Lite
9,982
In Stock
1 : £5.56000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
IEC 320-C14
IEC 320-C13
3
SJT
18 AWG
Unshielded
6.00' (1.83m)
CSA, cUL, UL
Canada, United States
Black
100 ~ 250VAC
10A
-20°C ~ 60°C
-
P004-18N-2C13
C14 MALE TO C13 FEMALE SPLITTER,
Eaton Tripp Lite
2,978
In Stock
1 : £10.11000
Retail Package
-
Retail Package
Active
Male Pins (Blades) to Female Sockets (Slots)
IEC 320-C14
IEC 320-C13 (2)
3
SJT
18 AWG
Unshielded
1.50' (457.2mm)
CSA, cUL, UL
Canada, United States
Black
100 ~ 250VAC
10A
-20°C ~ 60°C
Y-Adapter
PE09601US-Y-SJT
CORD 18AWG C14 TO C13*2 120"
Ease Electronics
86
In Stock
1 : £66.70000
Bag
Bag
Active
Male Pins (Blades) to Female Sockets (Slots)
IEC 320-C14
IEC 320-C13 (2)
3
SJT
18 AWG
Unshielded
10.00' (3.05m)
cUL, UL
Canada, United States
Black
100 ~ 250VAC
10A
-20°C ~ 60°C
Y-Adapter
Showing
of 3

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.