Power, Line Cables and Extension Cords

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
P005 Series
CORD 14AWG IEC320C14 - 320C13 2'
Eaton Tripp Lite
347
In Stock
5,400
Factory
1 : £9.24000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
IEC 320-C14
IEC 320-C13
3
SJT
14 AWG
Unshielded
2.00' (609.6mm)
CSA, UL
Canada, United States
Black
100 ~ 250VAC
15A
-20°C ~ 60°C
-
P005-003
CORD 14AWG IEC320C14 - 320C13 3'
Eaton Tripp Lite
698
In Stock
350
Factory
1 : £9.54000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
IEC 320-C14
IEC 320-C13
3
SJT
14 AWG
Unshielded
3.00' (914.4mm)
CSA, cUL, UL
Canada, United States
Black
100 ~ 250VAC
15A
-20°C ~ 60°C
-
P004-006-13A
CORD 16AWG IEC320C14 - 320C13 6'
Eaton Tripp Lite
657
In Stock
1 : £10.28000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
IEC 320-C14
IEC 320-C13
3
SJT
16 AWG
Unshielded
6.00' (1.83m)
CSA, cUL, UL
Canada, United States
Black
100 ~ 250VAC
13A
-20°C ~ 60°C
-
P005 Series
CORD 14AWG IEC320C14 - 320C13 6'
Eaton Tripp Lite
7,691
In Stock
1 : £11.39000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
IEC 320-C14
IEC 320-C13
3
SJT
14 AWG
Unshielded
6.00' (1.83m)
CSA, cUL, UL
Canada, United States
Black
100 ~ 250VAC
15A
-20°C ~ 60°C
-
Showing
of 4

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.