Power, Line Cables and Extension Cords
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Number of Conductors | Cord Type | Wire Gauge | Shielding | Length | Approval Agency Marking | Approved Countries | Color | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,867 In Stock | 1 : £2.24000 Bag | - | Bag | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13 | 3 | SVT | 18 AWG | Unshielded | 1.00' (304.8mm) | cUL, UL | Canada, United States | Black | 125VAC | 10A | -20°C ~ 60°C | - | ||
4,525 In Stock 10,550 Factory | 1 : £5.60000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | IEC 320-C14 | NEMA 5-15R | 3 | SJT | 16 AWG | Unshielded | 2.00' (609.6mm) | cUL, UL | Canada, United States | Black | 125VAC | 13A | -20°C ~ 60°C | - | ||
2,077 In Stock | 1 : £5.85000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | IEC 320-C14 | IEC 320-C13 | 3 | SVT | 18 AWG | Unshielded | 6.56' (2.00m) | UL | United States | Black | 250V | 10A | 60°C | - | ||
9,748 In Stock 1,900 Factory | 1 : £6.42000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | IEC 320-C14 | IEC 320-C13 | 3 | SJT | 18 AWG | Unshielded | 6.00' (1.83m) | CSA, cUL, UL | Canada, United States | Black | 100 ~ 250VAC | 10A | -20°C ~ 60°C | - | ||
3,379 In Stock | 1 : £8.03000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | IEC 320-C14 | IEC 320-C13 | 3 | H05VV-F | 18 AWG | Unshielded | 8.20' (2.50m) | CB, CEBEC, CSA, DEMKO, FIMKO, IMQ, KEMA, NEMKO, OVE, SAA, SEMKO, SEV, UL, VDE | Australia, Austria, Belgium, Canada, Denmark, Finland, Germany, Italy, Netherlands, New Zealand, Norway, Sweden, United States | Black | 250VAC | 10A | 105°C | - | ||
6,880 In Stock | 1 : £12.75000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | IEC 320-C14 | IEC 320-C13 | 3 | SJT | 14 AWG | Unshielded | 6.00' (1.83m) | CSA, cUL, UL | Canada, United States | Black | 100 ~ 250VAC | 15A | -20°C ~ 60°C | - |