Power, Line Cables and Extension Cords

Results: 3
Manufacturer
GlobTek, Inc.Qualtek
Style
Male Pins (Blades) to LeadsMale Pins (Blades) to Leads with Terminals
1st Connector
NEMA 1-15P, PolarizedNEMA 5-15P
2nd Connector
2 QC Terminals, 1 Ring TerminalCable
Number of Conductors
23
Cord Type
SJTSPT-1SVT
Wire Gauge
14 AWG18 AWG
Length
6.00' (1.83m)6.56' (2.00m)
Approval Agency Marking
CSA, ULcUL, UL
Current Rating (Amps)
10A15A
Operating Temperature
60°C105°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
221002-01
221001-01
CORD 18AWG 1-15P POLRZD - CBL 6'
Qualtek
1,014
In Stock
1 : £2.49000
Bulk
-
Bulk
Active
Male Pins (Blades) to Leads
NEMA 1-15P, Polarized
Cable
2
SPT-1
18 AWG
Unshielded
6.00' (1.83m)
cUL, UL
Canada, United States
Black
125VAC
10A
60°C
-
3011046F7TTR(R)
3011046F7TTR(R)
CORD 14AWG NEMA 5-15P-2 QC 6.56'
GlobTek, Inc.
300
In Stock
1 : £7.93000
Bulk
-
Bulk
Active
Male Pins (Blades) to Leads with Terminals
NEMA 5-15P
2 QC Terminals, 1 Ring Terminal
3
SJT
14 AWG
Unshielded
6.56' (2.00m)
CSA, UL
Canada, United States
Black
125VAC
15A
105°C
-
211011-01
211011-01
CORD 18AWG NEMA 5-15P TO CBL 6'
Qualtek
0
In Stock
Check Lead Time
1 : £3.82000
Bulk
-
Bulk
Active
Male Pins (Blades) to Leads
NEMA 5-15P
Cable
3
SVT
18 AWG
Unshielded
6.00' (1.83m)
cUL, UL
Canada, United States
Black
125VAC
10A
60°C
-
Showing
of 3

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.