Power, Line Cables and Extension Cords

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
228003-01
228003-01
CORD 12AWG 6-20P - 320-C19 8.2'
Qualtek
421
In Stock
1 : £17.28000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 6-20P
IEC 320-C19
3
SJT
12 AWG
Unshielded
8.20' (2.50m)
CSA, UL
Canada, United States
Black
250VAC
20A
60°C
-
226003-01
226003-01
CORD 14AWG 6-15P - 320-C19 8.2'
Qualtek
79
In Stock
1 : £14.23000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 6-15P
IEC 320-C19
3
SJT
14 AWG
Unshielded
8.20' (2.50m)
cUL, UL
Canada, United States
Black
250VAC
15A
60°C
-
331010-01
331010-01
CORD 14AWG 320-C20 - C19 9.84'
Qualtek
0
In Stock
Check Lead Time
1 : £15.35000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
IEC 320-C20
IEC 320-C19
3
SJT
14 AWG
Unshielded
9.84' (3.00m)
cUL, UL
Canada, United States
Black
125VAC
15A
60°C
-
Showing
of 3

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.