Power, Line Cables and Extension Cords

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
800-18-2-0-SVT0-BL-00200
CORD 18AWG 5-15P - 320-C13 6.56'
CNC Tech
1,299
In Stock
1 : £7.60000
Bag
-
Bag
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SVT
18 AWG
Unshielded
6.56' (2.00m)
cUL, UL
Canada, United States
Black
125VAC
10A
105°C
-
800-1x00-2-SxT0-BL-0xxx0
CORD 16AWG 320C14 - C13 1.64'
CNC Tech
284
In Stock
1 : £5.19000
Bag
-
Bag
Active
Male Pins (Blades) to Female Sockets (Slots)
IEC 320-C14
IEC 320-C13
3
SJT
16 AWG
Unshielded
1.64' (500.0mm)
cUL, UL
Canada, United States
Black
250V
13A
105°C
-
800-1x00-2-SxT0-BL-0xxx0
CORD 16AWG 320C14 - C13 3.28'
CNC Tech
179
In Stock
1 : £6.57000
Bag
-
Bag
Active
Male Pins (Blades) to Female Sockets (Slots)
IEC 320-C14
IEC 320-C13
3
SJT
16 AWG
Unshielded
3.28' (1.00m)
cUL, UL
Canada, United States
Black
250V
13A
105°C
-
800-1x00-2-SxT0-BL-0xxx0
CORD 14AWG 320C14 - C13 1.64'
CNC Tech
53
In Stock
1 : £6.06000
Bag
-
Bag
Active
Male Pins (Blades) to Female Sockets (Slots)
IEC 320-C14
IEC 320-C13
3
SJT
14 AWG
Unshielded
1.64' (500.0mm)
cUL, UL
Canada, United States
Black
250V
15A
105°C
-
800-1x00-2-SxT0-BL-0xxx0
CORD 18AWG 320C14 - C13 4.92'
CNC Tech
64
In Stock
1 : £6.57000
Bag
-
Bag
Active
Male Pins (Blades) to Female Sockets (Slots)
IEC 320-C14
IEC 320-C13
3
SVT
18 AWG
Unshielded
4.92' (1.50m)
cUL, UL
Canada, United States
Black
250V
10A
105°C
-
Showing
of 5

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.