Power Entry Modules (PEM)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,407 In Stock | 1 : £4.90000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | Fuse Holder | Rectangular - 27.30mm x 46.90mm | - | UL94 V-0 | - | CCC, cURus, ENEC | |||
1,634 In Stock | 1 : £0.77000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.187" (4.7mm) | Front or Rear Side Mount | - | Variable Size | - | UL94 V-0 | - | CCC, cURus, ENEC | |||
1,242 In Stock | 1 : £0.78000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | Front or Rear Side Mount | - | Variable Size | - | UL94 V-0 | - | CCC, cURus, ENEC | |||
1,147 In Stock | 1 : £0.81000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | - | Variable Size | 0.031" ~ 0.118" (0.80mm ~ 3.00mm) | UL94 V-0 | - | CCC, cURus, ENEC | |||
2,051 In Stock | 1 : £0.88000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Variable Size | - | UL94 V-0 | - | CCC, cURus, ENEC | |||
965 In Stock | 1 : £1.09000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder, Solder Eyelet | - | - | Rectangular - 30.80mm x 22.80mm | - | UL94 V-0 | - | CCC, cURus, ENEC | |||
5,375 In Stock | 1 : £1.21000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 25.50mm x 32.50mm | 0.031" ~ 0.071" (0.80mm ~ 1.80mm) | UL94 V-0 | - | CCC, cURus, ENEC | |||
482 In Stock | 1 : £1.50000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 24.50mm x 32.50mm | - | UL94 V-0 | - | CCC, cURus, ENEC | |||
481 In Stock | 1 : £1.56000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.90mm x 26.60mm | 0.059" (1.50mm) | UL94 V-0 | - | CCC, cURus, ENEC | |||
200 In Stock | 1 : £1.65000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 15A | 125/250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.187" (4.7mm) | - | Fuse Holder | Rectangular - 27.50mm x 31.50mm | - | UL94 V-0 | - | CCC, cURus, ENEC | |||
480 In Stock | 1 : £0.70000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | - | Variable Size | - | UL94 V-0 | - | CCC, cURus, ENEC | |||
0 In Stock Check Lead Time | 5,000 : £0.76488 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In; Through Hole, Right Angle | Solder | - | - | Rectangular - 20.40mm x 26.70mm | 0.059" (1.50mm) | UL94 V-0 | - | CCC, cURus, ENEC |