Power Driver Modules

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Configuration
Current
Voltage
Voltage - Isolation
Grade
Mounting Type
Package / Case
NFVA35065L32
NFVA35065L32
ASPM27 650V 50A 27PWRDIP MOD
onsemi
80
In Stock
480
Factory
1 : £31.95000
Tube
Tube
Active
IGBT
3 Phase Inverter
50 A
650 V
2500Vrms
Automotive
Through Hole
27-PowerDIP Module (1.205", 30.60mm)
NFVA35065L32
NFVA33065L32
ASPM27 V2 650V/30A
onsemi
45
In Stock
1 : £24.21000
Tube
Tube
Active
IGBT
3 Phase Inverter
30 A
650 V
2500Vrms
Automotive
Through Hole
27-PowerDIP Module (1.205", 30.60mm)
NFVA35065L32
NFVA34065L32
ASPM27 V2 650V/40A
onsemi
17
In Stock
240
Factory
1 : £30.43000
Tube
Tube
Active
IGBT
3 Phase Inverter
40 A
650 V
2500Vrms
Automotive
Through Hole
27-PowerDIP Module (1.205", 30.60mm)
Showing
of 3

Power Driver Modules


Power driver modules provide the physical containment for power components, usually IGBTs and MOSFETs in a half bridge or one-, two- or three-phase configurations. Power semiconductors or dies are soldered or sintered on a substrate that carries the power semiconductors and provides electrical and thermal contact and electrical insulation where needed. Power modules provide a higher power density and are in many cases more reliable and easier to cool.