Power Driver Modules

Results: 2
Current
50 A60 A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Configuration
Current
Voltage
Voltage - Isolation
Mounting Type
Package / Case
NFVA35065L32
NFVA35065L42
ASPM27 V3 650V/50A (FOR TICO)
onsemi
114
In Stock
180
Factory
1 : £28.39000
Tube
Tube
Active
IGBT
3 Phase Inverter
50 A
650 V
2500Vrms
Through Hole
27-PowerDIP Module (1.205", 30.60mm)
NFVA35065L32
NFVA36065L42
ASPM27 V3 650V/60A (FOR TICO)
onsemi
36
In Stock
1 : £33.26000
Tube
Tube
Active
IGBT
3 Phase Inverter
60 A
650 V
2500Vrms
Through Hole
27-PowerDIP Module (1.205", 30.60mm)
Showing
of 2

Power Driver Modules


Power driver modules provide the physical containment for power components, usually IGBTs and MOSFETs in a half bridge or one-, two- or three-phase configurations. Power semiconductors or dies are soldered or sintered on a substrate that carries the power semiconductors and provides electrical and thermal contact and electrical insulation where needed. Power modules provide a higher power density and are in many cases more reliable and easier to cool.