Power Distribution Switches, Load Drivers

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
4-UFDFN Exposed Pad, 4-TMLF®
MIC94300YMT-TR
IC PWR SWITCH N-CHAN 1:1 4TMLF
Microchip Technology
24,959
In Stock
1 : £0.29000
Cut Tape (CT)
5,000 : £0.20812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.8V ~ 3.6V
Not Required
200mA
-
Non-Inverting
-
Current Limiting (Fixed), Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
4-TMLF® (1.2x1.6)
4-UFDFN Exposed Pad, 4-TMLF®
6-TDFN EP
MIC94305YMT-TR
IC PWR SWITCH N-CHAN 1:1 6TDFN
Microchip Technology
7,793
In Stock
1 : £0.38000
Cut Tape (CT)
5,000 : £0.27749
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.8V ~ 3.6V
Not Required
500mA
-
Non-Inverting
-
Current Limiting (Fixed), Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
6-TDFN (1.6x1.6)
6-UFDFN Exposed Pad
6-TDFN EP
MIC94305YMT-T5
IC PWR SWITCH N-CHAN 1:1 6TDFN
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.8V ~ 3.6V
Not Required
500mA
-
Non-Inverting
-
Current Limiting (Fixed), Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
6-TDFN (1.6x1.6)
6-UFDFN Exposed Pad
4-WLCSP
MIC94300YCS-TR
IC PWR SWITCH N-CHAN 1:1 4WLCSP
Microchip Technology
0
In Stock
1 : £1.03000
Cut Tape (CT)
3,000 : £0.24596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.8V ~ 3.6V
Not Required
200mA
-
Non-Inverting
-
Current Limiting (Fixed), Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
4-WLCSP (0.88x0.88)
4-UFBGA, WLCSP
IC PWR SWITCH N-CHAN 1:1 6WLCSP
MIC94305YCS-TR
IC PWR SWITCH N-CHAN 1:1 6WLCSP
Microchip Technology
0
In Stock
1 : £1.06000
Cut Tape (CT)
3,000 : £0.25522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.8V ~ 3.6V
Not Required
500mA
-
Non-Inverting
-
Current Limiting (Fixed), Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
6-WLCSP (0.84x1.32)
6-UFBGA, WLCSP
4-UFDFN Exposed Pad, 4-TMLF®
MIC94300YMT-T5
IC PWR SWITCH N-CHAN 1:1 4TMLF
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.8V ~ 3.6V
Not Required
200mA
-
Non-Inverting
-
Current Limiting (Fixed), Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
4-TMLF® (1.2x1.6)
4-UFDFN Exposed Pad, 4-TMLF®
Showing
of 6

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.