Power Distribution Switches, Load Drivers

Results: 26
Stocking Options
Environmental Options
Media
Exclude
26Results
Applied FiltersRemove All

Showing
of 26
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
MP5016HGQH-Z
2.7-15V,0.7-5A,CURRENT LIMIT SWI
Monolithic Power Systems Inc.
3,371
In Stock
1 : £0.98000
Cut Tape (CT)
5,000 : £0.46802
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 22V
2.7V ~ 22V
5A
43mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Adjustable), Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
10-QFN (1.5x2)
10-PowerVFQFN
10-QFN
USB CHARGING PORT CONTROLLER WIT
Monolithic Power Systems Inc.
4,780
In Stock
1 : £0.98000
Cut Tape (CT)
5,000 : £0.46802
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
-
P-Channel
-
3.6V ~ 14V
Not Required
3A
32mOhm
-
-
Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
10-QFN (1.5x2)
10-VFQFN
8-SOICE-EP
NRFND: USE MP5075L AS REPLACEMEN
Monolithic Power Systems Inc.
0
In Stock
500 : £0.49342
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
General Purpose
1
1:1
High Side
N/P-Channel
On/Off
2.7V ~ 5.5V
Not Required
1A
90mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C
Surface Mount
8-SOICE
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOICE-EP
NRFND: USE MP5075L AS REPLACEMEN
Monolithic Power Systems Inc.
0
In Stock
500 : £0.49342
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
General Purpose
1
1:1
High Side
N/P-Channel
On/Off
2.7V ~ 5.5V
Not Required
1A
90mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C
Surface Mount
8-SOICE
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC
NRFND: FOR NEW DESIGNS, RECOMMEN
Monolithic Power Systems Inc.
0
In Stock
500 : £0.57942
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
General Purpose
1
1:1
High Side
N/P-Channel
On/Off
2.7V ~ 5.5V
Not Required
2A
85mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
NRFND: FOR NEW DESIGNS, RECOMMEN
Monolithic Power Systems Inc.
0
In Stock
500 : £0.57942
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
General Purpose
1
1:1
High Side
N/P-Channel
On/Off
2.7V ~ 5.5V
Not Required
2A
85mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
NRFND: USE MP62550, MP62551 AS R
Monolithic Power Systems Inc.
0
In Stock
500 : £0.59014
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
General Purpose
1
1:1
High Side
N/P-Channel
On/Off
2.7V ~ 5.5V
Not Required
1.5A
75mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-25°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
NRFND: USE MP62550, MP62551 AS R
Monolithic Power Systems Inc.
0
In Stock
500 : £0.59014
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
General Purpose
1
1:1
High Side
N/P-Channel
On/Off
2.7V ~ 5.5V
Not Required
1.5A
75mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-25°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
NRFND: USE MP62550, MP62551 AS R
Monolithic Power Systems Inc.
0
In Stock
500 : £0.60084
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
General Purpose
1
1:1
High Side
N/P-Channel
On/Off
2.7V ~ 5.5V
Not Required
1.5A
95mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-20°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
NRFND: USE MP62550, MP62551 AS R
Monolithic Power Systems Inc.
0
In Stock
500 : £0.60084
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
General Purpose
1
1:1
High Side
N/P-Channel
On/Off
2.7V ~ 5.5V
Not Required
1.5A
95mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-20°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
NRFND: USE MP5073, MP5075, MP507
Monolithic Power Systems Inc.
0
In Stock
500 : £0.60084
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
General Purpose
1
1:1
High Side
N/P-Channel
On/Off
2.7V ~ 5.5V
Not Required
2A
85mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOICE-EP
NRFND: FOR NEW DESIGNS, RECOMMEN
Monolithic Power Systems Inc.
0
In Stock
500 : £0.66498
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 5.5V
Not Required
2A
44mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO
-40°C ~ 85°C (TA)
Surface Mount
8-SOICE
8-SOIC (0.154", 3.90mm Width) Exposed Pad
10-QFN
USB CHARGING PORT CONTROLLER WIT
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
500 : £0.67566
Tape & Reel (TR)
Tape & Reel (TR)
Active
General Purpose
1
1:1
High Side
N-Channel
-
3.6V ~ 14V
3.6V
-
32mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Current Limiting (Fixed), Over Temperature, Short Circuit, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
10-QFN (1.5x2)
10-VFQFN
8-SOIC
3.3V/5V,DUAL-CHANNEL 1A CURRENT-
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
500 : £0.68632
Tape & Reel (TR)
Tape & Reel (TR)
Active
General Purpose
2
1:2
High Side
N/P-Channel
On/Off
2.7V ~ 5.5V
Not Required
1A
80mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
3.3V/5V,DUAL-CHANNEL 1A CURRENT-
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
500 : £0.68632
Tape & Reel (TR)
Tape & Reel (TR)
Active
General Purpose
2
1:2
High Side
N/P-Channel
On/Off
2.7V ~ 5.5V
Not Required
1A
80mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
NRFND: USE MP62340-1 AS REPLACEM
Monolithic Power Systems Inc.
0
In Stock
500 : £0.69698
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
General Purpose
1
1:2
High Side
N/P-Channel
On/Off
2.7V ~ 5.5V
Not Required
1A
85mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
3.3V/5V,DUAL-CHANNEL 1A CURRENT-
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
500 : £0.69698
Tape & Reel (TR)
Tape & Reel (TR)
Active
General Purpose
1
1:2
High Side
N/P-Channel
On/Off
2.7V ~ 5.5V
Not Required
1A
85mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
NRFND: FOR NEW DESIGNS, RECOMMEN
Monolithic Power Systems Inc.
0
In Stock
500 : £0.72894
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
General Purpose
1
1:1
High Side
N/P-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
90mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
NRFND: FOR NEW DESIGNS, RECOMMEN
Monolithic Power Systems Inc.
0
In Stock
500 : £0.72894
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
General Purpose
1
1:1
High Side
N/P-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
90mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
NRFND: USE MP62351 AS REPLACEMEN
Monolithic Power Systems Inc.
0
In Stock
500 : £0.75020
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
General Purpose
2
1:2
High Side
N/P-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
85mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
3.3V/5V,DUAL-CHANNEL 500MA CURRE
Monolithic Power Systems Inc.
0
In Stock
5,000
Factory
Check Lead Time
500 : £0.75020
Tape & Reel (TR)
Tape & Reel (TR)
Active
General Purpose
2
1:2
High Side
N/P-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
85mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-20°C ~ 85°C
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
NRFND: USE MP5073, MP5075, MP507
Monolithic Power Systems Inc.
0
In Stock
500 : £0.77146
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
General Purpose
1
1:1
High Side
N/P-Channel
On/Off
2.7V ~ 5.5V
Not Required
2A
50mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
NRFND: USE MP5073, MP5075, MP507
Monolithic Power Systems Inc.
0
In Stock
500 : £0.77146
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
General Purpose
1
1:1
High Side
N/P-Channel
On/Off
2.7V ~ 5.5V
Not Required
2A
50mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
NRFND: USE MP5073, MP5075, MP507
Monolithic Power Systems Inc.
0
In Stock
500 : £0.79272
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
General Purpose
1
1:1
High Side
N/P-Channel
On/Off
2.7V ~ 5.5V
Not Required
2A
-
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
NRFND: USE MP5073, MP5075, MP507
Monolithic Power Systems Inc.
0
In Stock
500 : £0.79272
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
General Purpose
1
1:1
High Side
N/P-Channel
On/Off
2.7V ~ 5.5V
Not Required
2A
-
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 26

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.