Power Distribution Switches, Load Drivers

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
4-DSBGA-YFP
TPS22916CYFPR
IC PWR SWITCH P-CHAN 1:1 4DSBGA
Texas Instruments
16,869
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.13767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
-
5.5V
1V ~ 5.5V
2A
200mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 85°C (TA)
Surface Mount
4-DSBGA
4-XFBGA, DSBGA
4-DSBGA-YFP
TPS22916CNLYFPR
5.5-V, 2-A, 60-M, 10-NA LEAKAGE
Texas Instruments
3,457
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.13767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1V ~ 5.5V
Not Required
2A
60mOhm
Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 85°C (TA)
Surface Mount
4-DSBGA
4-XFBGA, DSBGA
YZP-6-BGA Pkg
TPS22950YBHR
5.5-V, 2-A, 40-M LOAD SWITCH WIT
Texas Instruments
28,766
In Stock
1 : £0.50000
Cut Tape (CT)
3,000 : £0.22589
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.8V ~ 5.5V
Not Required
2.7A
34mOhm
Non-Inverting
-
Current Limiting (Adjustable), Over Temperature, Reverse Current, Short Circuit
-40°C ~ 125°C (TA)
Surface Mount
6-DSBGA (1.11x0.71)
6-XFBGA, DSBGA
4-DSBGA-YFP
TPS22916CNYFPT
IC PWR SWITCH P-CHAN 1:1 4DSBGA
Texas Instruments
1,023
In Stock
1 : £0.79000
Cut Tape (CT)
250 : £0.42280
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
-
0V ~ 5.5V
1V ~ 5.5V
2A
200mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 85°C (TA)
Surface Mount
4-DSBGA
4-XFBGA, DSBGA
Showing
of 4

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.