Power Distribution Switches, Load Drivers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
ADC081S021CIMF/NOPB
TPS22917DBVR
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Texas Instruments
31,285
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.13877
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
0V ~ 5.5V
1V ~ 5.5V
2A
80mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Reverse Current
-40°C ~ 125°C
Surface Mount
SOT-23-6
SOT-23-6
ADC081S021CIMF/NOPB
TPS22810DBVR
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Texas Instruments
15,069
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.17249
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 18V
Not Required
2A
79mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Over Temperature, UVLO
-40°C ~ 105°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.