Power Distribution Switches, Load Drivers

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Series
-ULx200xA
Supplier Device Package
16-PDIP18-DIP
Package / Case
16-DIP (0.300", 7.62mm)18-DIP (0.300", 7.62mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
18-DIP
ULN2803A
TRANS 8NPN DARL 50V 0.5A 18DIP
STMicroelectronics
12,778
In Stock
1 : £1.92000
Tube
-
Tube
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Through Hole
18-DIP
18-DIP (0.300", 7.62mm)
16-DIP SOT38-1
ULN2004AN
TRANS 7NPN DARL 50V 0.5A 16DIP
Texas Instruments
0
In Stock
Check Lead Time
2,000 : £0.15133
Tube
Tube
Active
Relay, Solenoid Driver
7
1:1
Low Side
NPN
Parallel
50V (Max)
Not Required
500mA
-
Inverting
-
-
-40°C ~ 70°C (TA)
-
-
Through Hole
16-PDIP
16-DIP (0.300", 7.62mm)
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.