Power Distribution Switches, Load Drivers

Results: 4
Manufacturer
Texas InstrumentsVishay Siliconix
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
N-ChannelP-Channel
Interface
-On/Off
Voltage - Load
0V ~ 5.5V0.2V ~ 5.5V1.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
1V ~ 5.5VNot Required
Current - Output (Max)
1.4A2A10A
Rds On (Typ)
4mOhm105mOhm200mOhm
Features
Load Discharge, Slew Rate ControlledSlew Rate Controlled
Fault Protection
Over TemperatureReverse Current
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
4-DSBGA4-TDFN (1.2x1.6)10-WQFN-HR (1.5x2)
Package / Case
4-UFDFN Exposed Pad4-XFBGA, DSBGA10-WFQFN
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
4-DSBGA-YFP
TPS22916CNYFPR
IC PWR SWITCH P-CHAN 1:1 4DSBGA
Texas Instruments
85,779
In Stock
1 : £0.38000
Cut Tape (CT)
3,000 : £0.16720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
-
0V ~ 5.5V
1V ~ 5.5V
2A
200mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 85°C (TA)
Surface Mount
4-DSBGA
4-XFBGA, DSBGA
4-TDFN (1.2x1.6)
SIP32431DNP3-T1GE4
IC PWR SWITCH P-CHAN 1:1 4TDFN
Vishay Siliconix
47,506
In Stock
1 : £0.43000
Cut Tape (CT)
3,000 : £0.19159
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.5V ~ 5.5V
Not Required
1.4A
105mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 85°C (TA)
Surface Mount
4-TDFN (1.2x1.6)
4-UFDFN Exposed Pad
4-TDFN (1.2x1.6)
SIP32432DNP3-T1GE4
IC PWR SWITCH P-CHAN 1:1 4TDFN
Vishay Siliconix
5,748
In Stock
1 : £0.46000
Cut Tape (CT)
3,000 : £0.20397
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.5V ~ 5.5V
Not Required
1.4A
105mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 85°C (TA)
Surface Mount
4-TDFN (1.2x1.6)
4-UFDFN Exposed Pad
TPS22998RYZR
TPS22998RYZR
5.5-V, 10-A, 4-MON-RESISTANCE LO
Texas Instruments
433
In Stock
1 : £0.43000
Cut Tape (CT)
3,000 : £0.19428
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.2V ~ 5.5V
Not Required
10A
4mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
10-WQFN-HR (1.5x2)
10-WFQFN
Showing
of 4

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.