Power Distribution Switches, Load Drivers

Results: 2
Manufacturer
Diodes IncorporatedTexas Instruments
Series
-INTELLIFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Type
General PurposeRelay, Solenoid Driver
Number of Outputs
17
Output Type
DarlingtonN-Channel
Interface
On/OffParallel
Voltage - Load
50V (Max)60V (Max)
Voltage - Supply (Vcc/Vdd)
3.3V, 5VNot Required
Current - Output (Max)
500mA1.3A
Rds On (Typ)
350mOhm-
Input Type
InvertingNon-Inverting
Features
-Auto Restart
Fault Protection
-Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)
Qualification
AEC-Q100AEC-Q101
Supplier Device Package
16-SOICSOT-23F
Package / Case
16-SOIC (0.154", 3.90mm Width)SOT-23-3 Flat Leads
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
16 SOIC
ULQ2003AQDRQ1
IC PWR DRIVER NPN 1:1 16SOIC
Texas Instruments
35,182
In Stock
1 : £0.58000
Cut Tape (CT)
2,500 : £0.17202
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
7
1:1
Low Side
Darlington
Parallel
50V (Max)
Not Required
500mA
-
Inverting
-
-
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
16-SOIC
16-SOIC (0.154", 3.90mm Width)
SOT23F Flat Leads
ZXMS6004FFQTA
IC PWR DRIVER N-CHAN 1:1 SOT23F
Diodes Incorporated
17,515
In Stock
1 : £0.84000
Cut Tape (CT)
3,000 : £0.25600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
60V (Max)
3.3V, 5V
1.3A
350mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.