Power Distribution Switches, Load Drivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TPS1HTC30AQPWPRQ1
AUTOMOTIVE, 60-V, 6-A, 30-M, ONE
Texas Instruments
19,546
In Stock
1 : £3.21000
Cut Tape (CT)
3,000 : £1.74989
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Latched Driver
1
-
High Side
N-Channel
Logic, PWM
6V ~ 60V
-
6A
-
-
Shutdown
Reverse Current, UVLO
-40°C ~ 125°C (TA)
Surface Mount
14-HTSSOP
14-TSSOP (0.173", 4.40mm Width) Exposed Pad
MP5016HGQH-Z
2.7-15V,0.7-5A,CURRENT LIMIT SWI
Monolithic Power Systems Inc.
3,106
In Stock
1 : £0.96000
Cut Tape (CT)
5,000 : £0.46090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 22V
2.7V ~ 22V
5A
43mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Adjustable), Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
10-QFN (1.5x2)
10-PowerVFQFN
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.