Angle, Linear Position Measuring

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
For Measuring
Technology
Rotation Angle - Electrical, Mechanical
Linear Range
Output
Output Signal
Actuator Type
Linearity
Resistance
Resistance Tolerance
Voltage - Supply
Mounting Type
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
ZXMS6004DT8QTA
SENSOR ANGLE 360DEG SMD
Diodes Incorporated
0
In Stock
4,000 : £1.84772
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
-
Angle
Magnetoresistive
0° ~ 360°, Continuous
-
Wheatstone Bridge
-
External Magnet, Not Included
-
3 kOhms
-
5V
Surface Mount
SMD (SMT) Tab
-25°C ~ 130°C
SOT-223-8
SM8
ZXMS6004DT8QTA
SENSOR ANGLE 360DEG SMD
Diodes Incorporated
0
In Stock
1,000 : £2.31298
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
-
Angle
Magnetoresistive
0° ~ 360°, Continuous
-
Wheatstone Bridge
-
External Magnet, Not Included
-
3 kOhms
-
5V
Surface Mount
SMD (SMT) Tab
-25°C ~ 130°C
SOT-223-8
SM8
ZXMS6004DT8QTA
SENSOR ANGLE 180DEG SMD
Diodes Incorporated
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
-
Angle
Magnetoresistive
0° ~ 180°
-
Wheatstone Bridge
-
External Magnet, Not Included
-
3 kOhms
-
5V ~ 8.5V
Surface Mount
SMD (SMT) Tab
-40°C ~ 160°C
SOT-223-8
SM8
Showing
of 3

Angle, Linear Position Measuring


Angle and linear position measuring sensors use capacitive, Hall effect, inductive, LVDT, LVIT, magnetoresistive, optical or resistive technology to determine the position of the sensor's actuator relative to a reference point. Angle position sensors are differentiated by their electrical or mechanical range in either a limited or continuous rotation range. Linear position sensors are differentiated by ranges from 0 up to 400 inches. Other considerations include actuator type, output type and signal, mounting type and percent linearity.