Angle, Linear Position Measuring
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | For Measuring | Technology | Rotation Angle - Electrical, Mechanical | Linear Range | Output | Output Signal | Actuator Type | Linearity | Resistance | Resistance Tolerance | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,056 In Stock | 1 : £1.37000 Cut Tape (CT) 1,200 : £0.87080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Rotary Position | Resistive | - | - | Resistive | - | Hole for Shaft | ±2% | 10 kOhms | ±30% | 5V | Surface Mount | SMD (SMT) Tab | -40°C ~ 120°C | - | - | 4-SMD, Gull Wing | - | |||
0 In Stock Check Lead Time | 3,900 : £0.77419 Bulk | Bulk | Active | - | Angle, Rotary Position | Resistive | 0° ~ 150° | - | Analog Voltage | Programmable | Hole for Shaft | ±0.5% | 4.7 kOhms | ±30% | 4.5V ~ 5.5V | Surface Mount | Cable | -40°C ~ 120°C | - | - | 4-SMD, Gull Wing | 4-SMD | |||
0 In Stock Check Lead Time | 3,600 : £0.99383 Bulk | Bulk | Active | - | Angle, Rotary Position | Resistive | 0° ~ 333.3°, Continuous | - | Analog Voltage | Clockwise Increase | Hole for Shaft | ±2% | 10 kOhms | ±30% | 5V | Surface Mount | PC Pin | -40°C ~ 120°C | - | - | 4-SMD, Gull Wing | 4-SMD |