Angle, Linear Position Measuring

Results: 6
Manufacturer
Allegro MicroSystemsInfineon TechnologiesMelexis Technologies NVMonolithic Power Systems Inc.
Series
-Triaxis®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
For Measuring
AngleAngle, Linear, RotaryRotary Position
Technology
Hall EffectMagnetoresistive
Rotation Angle - Electrical, Mechanical
0° ~ 360°0° ~ 360°, Continuous-
Output
I2C, SENT, SPIPWMPWM, SPI
Output Signal
-Clockwise IncreaseCosine, SineProgrammable
Linearity
±1°-
Voltage - Supply
3.3V3.7V ~ 18V4V ~ 16.5V4.2V ~ 5.5V4.5V ~ 5.5V
Termination Style
Gull WingSMD (SMT) Tab
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 150°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)16-TSSOP (0.154", 3.90mm Width)16-VFQFN Exposed Pad
Supplier Device Package
8-SOIC14-TSSOP16-QFN (3x3)PG-TDSO-16
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
For Measuring
Technology
Rotation Angle - Electrical, Mechanical
Linear Range
Output
Output Signal
Actuator Type
Linearity
Resistance Tolerance
Voltage - Supply
Mounting Type
Termination Style
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
A1337LLETR-T
A1335LLETR-T
SENSOR ANGLE 360DEG SMD
Allegro MicroSystems
8,964
In Stock
1 : £3.76000
Cut Tape (CT)
4,000 : £1.56770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Angle
Hall Effect
0° ~ 360°
-
I2C, SENT, SPI
-
External Magnet, Not Included
-
-
4.5V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 150°C
-
-
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
29,047
In Stock
1 : £4.25000
Cut Tape (CT)
5,000 : £1.81562
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Angle
Hall Effect
-
-
PWM
Programmable
External Magnet, Not Included
-
-
3.3V
Surface Mount
SMD (SMT) Tab
-40°C ~ 125°C
-
-
16-VFQFN Exposed Pad
16-QFN (3x3)
A1337LLETR-T
A1333LLETR-T
SENSOR ANGLE 360DEG SMD
Allegro MicroSystems
13,827
In Stock
1 : £2.01000
Cut Tape (CT)
4,000 : £1.14990
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Angle
Hall Effect
0° ~ 360°, Continuous
-
PWM, SPI
Programmable
External Magnet, Not Included
-
-
4V ~ 16.5V
Surface Mount
Gull Wing
-40°C ~ 150°C (TA)
-
-
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
4,426
In Stock
1 : £4.74000
Cut Tape (CT)
3,000 : £2.58873
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Rotary Position
Hall Effect
0° ~ 360°, Continuous
-
PWM
-
External Magnet, Not Included
±1°
-
4.5V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 125°C
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
A1337LLETR-T
AAS33001LLEATR
LOW POWER LINEAR HALL SENSOR
Allegro MicroSystems
24,000
In Stock
1 : £3.20000
Cut Tape (CT)
4,000 : £1.32794
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Angle
Hall Effect
0° ~ 360°
-
PWM
Clockwise Increase
External Magnet, Not Included
-
-
3.7V ~ 18V
Surface Mount
Gull Wing
-
-
-
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
TLE5309DE2211XUMA1
TLE5014P16XUMA1
SENSOR ANGLE 360DEG GULL WING
Infineon Technologies
74
In Stock
1 : £5.05000
Cut Tape (CT)
2,500 : £2.20925
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Angle, Linear, Rotary
Magnetoresistive
0° ~ 360°
-
PWM
Cosine, Sine
External Magnet, Not Included
-
-
4.2V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 125°C
Automotive
AEC-Q100
16-TSSOP (0.154", 3.90mm Width)
PG-TDSO-16
Showing
of 6

Angle, Linear Position Measuring


Angle and linear position measuring sensors use capacitive, Hall effect, inductive, LVDT, LVIT, magnetoresistive, optical or resistive technology to determine the position of the sensor's actuator relative to a reference point. Angle position sensors are differentiated by their electrical or mechanical range in either a limited or continuous rotation range. Linear position sensors are differentiated by ranges from 0 up to 400 inches. Other considerations include actuator type, output type and signal, mounting type and percent linearity.