Angle, Linear Position Measuring
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | For Measuring | Technology | Rotation Angle - Electrical, Mechanical | Linear Range | Output | Output Signal | Actuator Type | Linearity | Resistance Tolerance | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,411 In Stock | 1 : £1.15000 Cut Tape (CT) 3,000 : £0.45998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Linear, Rotary Position | Hall Effect | 0° ~ 360°, Continuous | - | I2C | - | External Magnet, Not Included | - | - | 2.7V ~ 3.5V | Surface Mount | SMD (SMT) Tab | -40°C ~ 125°C | Automotive | AEC-Q100 | SOT-23-6 Thin, TSOT-23-6 | PG-TSOP-6-6-5 | ||
3,150 In Stock | 1 : £2.57000 Cut Tape (CT) 2,500 : £1.19866 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Angle | Magnetoresistive | 0° ~ 360°, Continuous | - | Analog Voltage | Cosine, Sine | External Magnet, Not Included | - | - | 2.7V ~ 5.5V | Surface Mount | Gull Wing | -40°C ~ 150°C (TA) | Automotive | AEC-Q100 | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8-16 | ||
7,835 In Stock | 1 : £2.65000 Cut Tape (CT) 3,500 : £1.23898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Angle, Linear, Rotary | Hall Effect | 0° ~ 360° | - | Analog Voltage | - | External Magnet, Not Included | ±0.1% | - | 4.5V ~ 5.5V | Surface Mount | Gull Wing | -40°C ~ 170°C | Automotive | AEC-Q100 | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC-1 | |||
14,948 In Stock | 1 : £3.53000 Cut Tape (CT) 500 : £1.41468 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Angle | Hall Effect | 0° ~ 360° | - | Analog Voltage | Clockwise Increase | External Magnet, Not Included | - | - | 3.3V, 5V | Surface Mount | Gull Wing | -40°C ~ 125°C | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |