6-WFDFN Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,127 In Stock | 1 : £0.26000 Cut Tape (CT) 3,000 : £0.10765 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.4V ~ 5.5V | 1.5V ~ 5.5V | 3.8A | 18mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | 6-WQFN-HR (1.5x0.75) | 6-WFDFN | ||
0 In Stock | 2,500 : £1.04179 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 6-µDFN (1.5x1) | 6-WFDFN | ||
0 In Stock | 2,500 : £1.04179 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 6-µDFN (1.5x1) | 6-WFDFN |