Full Half-Bridge (H Bridge) Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,559 In Stock | 1 : £0.68000 Cut Tape (CT) 5,000 : £0.29349 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Half Bridge (2) | General Purpose | Logic | Inductive | Power MOSFET | - | 1.3A | 5A | 2.7V ~ 5.5V | 2V ~ 18V | -30°C ~ 150°C (TJ) | - | - | - | Over Temperature, UVLO | Surface Mount | 16-UFQFN Exposed Pad | 16-QFN (3x3) | ||
18,911 In Stock | 1 : £0.96000 Cut Tape (CT) 3,000 : £0.46295 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Full Bridge | DC Motors, General Purpose, Stepper Motors | Logic | Inductive | DMOS | 1.6Ohm LS + HS | 1A | - | 4V ~ 18V | 4V ~ 18V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, Over Temperature | Surface Mount | 10-SOP (0.154", 3.90mm Width) | 10-SSOP | ||
5,382 In Stock | 1 : £1.10000 Cut Tape (CT) 4,000 : £0.53528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, General Purpose, Stepper Motors | Logic | Inductive | DMOS | 1.6Ohm LS + HS | 1A | - | 4V ~ 18V | 4V ~ 18V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, Over Temperature | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
4,759 In Stock | 1 : £1.72000 Cut Tape (CT) 2,500 : £0.46332 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | General Purpose | Logic, PWM | Inductive, Capacitive | Power MOSFET | - | 3.5A | 3A | 10V ~ 17V | 700V | -40°C ~ 125°C (TJ) | - | - | Bootstrap Circuit | UVLO | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
570 In Stock | 1 : £1.73000 Cut Tape (CT) 4,000 : £0.87903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (3) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 400mOhm LS + HS | 1.3A | - | 0V ~ 5V | 1.8V ~ 10V | -40°C ~ 150°C (TJ) | - | - | - | - | Surface Mount | 16-VFQFN Exposed Pad | 16-VFQFPN (3x3) | |||
1,245 In Stock | 1 : £1.85000 Cut Tape (CT) 2,500 : £0.95752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (3) | DC Motors, General Purpose | SPI | Inductive | Power MOSFET | 800mOhm LS, 800mOhm HS | 1.1A | - | 3.15V ~ 5.25V | 5.5V ~ 40V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, ESD, Over Temperature, Over Voltage, UVLO | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
9,081 In Stock | 1 : £1.88000 Cut Tape (CT) 3,000 : £0.88642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | Synchronous Buck Converters | PWM | Inductive | Power MOSFET | - | 50A | 55A | 4.5V ~ 5.5V | 4.5V ~ 24V | -40°C ~ 150°C (TJ) | - | - | Bootstrap Circuit, Diode Emulation | UVLO | Surface Mount | PowerPAK® MLP55-31L | PowerPAK® MLP55-31L | |||
1,957 In Stock | 1 : £2.10000 Cut Tape (CT) 3,000 : £1.09262 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | Logic | Inductive | SMART7 | 20mOhm LS, 12mOhm HS | 7A | 17A | 6V ~ 18V | - | -40°C ~ 150°C (TJ) | - | - | Diagnostic Enable, Enable, SENSE | Current Limiting, Over Current, Over Temperature, Over Voltage, Short Circuit | Surface Mount | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | PG-TSDSO-14 | ||
2,564 In Stock | 1 : £2.32000 Cut Tape (CT) 3,000 : £0.67445 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | Synchronous Buck Converters | PWM | Inductive, Capacitive | DrMOS | - | 55A | 120A | 4.5V ~ 5.5V | 4.5V ~ 25V | -40°C ~ 150°C (TJ) | - | - | Bootstrap Circuit, Diode Emulation, Status Flag | Over Temperature, Shoot-Through, UVLO | Surface Mount | 31-PowerVFQFN Module | 31-QFN (5x5) | ||
3,360 In Stock | 1 : £2.36000 Cut Tape (CT) 2,000 : £1.25962 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | AC Motors, DC Motors, DC-DC Converters, General Purpose | Logic | Inductive, Capacitive | Power MOSFET | 16mOhm | 30A | - | 10V ~ 20V | 100V (Max) | 150°C (TJ) | - | - | Bootstrap Circuit | UVLO | Surface Mount | 27-PowerVQFN | 27-PQFN (7x8) | |||
2,428 In Stock | 1 : £2.48000 Cut Tape (CT) 3,000 : £0.74190 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose, Solenoids | Analog, Logic, PWM | Inductive, Capacitive, Resistive | Power MOSFET | 120mOhm LS, 100mOhm HS | 3A | 3A | 4V ~ 45V | 4V ~ 45V | -40°C ~ 125°C (TJ) | - | - | Bootstrap Circuit, Charge Pump | Over Current, Over Temperature, Over Voltage, UVLO | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
4,045 In Stock | 1 : £2.67000 Cut Tape (CT) 1,000 : £1.47521 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | PWM | Inductive | Power MOSFET | 4.7mOhm LS, 5.3mOhm HS | 55A | - | 8V ~ 40V | 8V ~ 40V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | PG-TO263-7-1 | ||
5,722 In Stock | 1 : £2.71000 Cut Tape (CT) 2,000 : £1.46423 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (8) | DC Motors, General Purpose | Logic, PWM, SPI | Inductive, Capacitive, Resistive | MOSFET (Metal Oxide) | 750mOhm LS, 750mOhm HS | 6A | - | 3V ~ 5.5V | 4.5V ~ 32V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Charge Pump, Slew Rate Controlled | Over Current, Over Voltage, UVLO | Surface Mount | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP | ||
6,227 In Stock | 1 : £2.84000 Cut Tape (CT) 1,000 : £1.57953 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | PWM, SPI | Inductive | Power MOSFET | 100mOhm LS, 100mOhm HS | 6A | - | 5V ~ 36V | 5V ~ 36V | -40°C ~ 125°C (TJ) | - | - | - | Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO | Surface Mount | 12-BSOP (0.295", 7.50mm Width) Exposed Pad | PG-DSO-12-17 | ||
8,617 In Stock | 1 : £2.88000 Cut Tape (CT) 3,000 : £1.54711 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, Relays, Solenoids, Stepper Motors | Logic | Inductive | - | - | 600mA | 1.2A | 2.8V ~ 36V | 2.8V ~ 36V | -20°C ~ 125°C (TJ) | - | - | - | Over Temperature | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | ||
389 In Stock | 1 : £2.99000 Cut Tape (CT) 5,000 : £1.00204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | Buck Converters | Analog, PWM | Inductive | Power MOSFET | - | 20A | 45A | 3V ~ 3.6V | 4.5V ~ 16V | -40°C ~ 125°C (TJ) | - | - | Bootstrap Circuit, Diode Emulation | Current Limiting, ESD, Over Temperature, UVLO | Surface Mount | 27-PowerVFLGA | 27-LGA (4x5) | |||
3,152 In Stock | 1 : £3.19000 Cut Tape (CT) 2,000 : £1.75534 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | Logic, PWM | Capacitive and Resistive | MOSFET (Metal Oxide) | - | - | - | 8V ~ 18V | 8V ~ 18V | -40°C ~ 150°C (TJ) | - | - | Charge Pump | Over Current, Over Temperature, Short Circuit, UVLO | Surface Mount | 7-PowerSFN | PG-HSOF-7-1 | |||
2,106 In Stock | 1 : £3.21000 Tube | - | Tube | Active | Half Bridge (2) | Digital Imaging | Logic | Capacitive and Resistive | Power MOSFET | 3Ohm | 100mA | 3.5A | 2.7V ~ 5.5V | 5V ~ 13.2V | -40°C ~ 150°C (TJ) | - | - | - | - | Surface Mount | 16-TFQFN Exposed Pad | 16-QFN (4x4) | ||
11,637 In Stock | 1 : £3.26000 Cut Tape (CT) 6,000 : £1.05985 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | Digital Imaging | Logic | Capacitive and Resistive | Power MOSFET | 3Ohm | 100mA | 3.5A | 2.7V ~ 5.5V | 5V ~ 13.2V | -40°C ~ 150°C (TJ) | - | - | - | - | Surface Mount | 16-TFQFN Exposed Pad | 16-QFN (4x4) | ||
3,716 In Stock | 1 : £3.62000 Cut Tape (CT) 2,500 : £1.25255 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (3) | DC Motors, General Purpose | Logic, PWM, SPI | Capacitive and Resistive | NMOS | 800mOhm LS, 800mOhm HS | 500mA | 1.1A | 3.15V ~ 5.25V | 5.5V ~ 32V | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Charge Pump | Over Current, Over Temperature, Over Voltage, UVLO | Surface Mount | 24-LSSOP (0.154", 3.90mm Width) Exposed Pad | 24-SSOP-EP | ||
2,822 In Stock | 1 : £3.91000 Cut Tape (CT) 2,000 : £2.18556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (3) | DC Motors, General Purpose | Logic, PWM | Inductive | MOSFET (Metal Oxide) | 5.3Ohm LS, 5.3Ohm HS | - | - | 8V ~ 18V | 8V ~ 18V | - | - | - | Charge Pump | Over Current, Over Temperature, Short Circuit, UVLO | Surface Mount | 7-PowerSFN | PG-HSOF-7-1 | |||
3,617 In Stock | 1 : £4.09000 Cut Tape (CT) 1,000 : £2.34494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | Logic | Inductive | DMOS | 7.5mOhm LS, 6.7mOhm HS | 30A | 70A | 5.5V ~ 40V | 5.5V ~ 40V | -40°C ~ 150°C (TJ) | - | - | Latch Function, Slew Rate Controlled, Status Flag | Current Limiting, Over Temperature, Short Circuit, UVLO | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | PG-TO263-7-1 | |||
6,375 In Stock | 1 : £4.41000 Cut Tape (CT) 1,000 : £2.54830 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | Logic | Inductive | DMOS | 4.7mOhm LS, 5.3mOhm HS | 50A | 117A | 5.5V ~ 40V | 5.5V ~ 40V | -40°C ~ 150°C (TJ) | - | - | Latch Function, Slew Rate Controlled, Status Flag | Current Limiting, Over Temperature, Short Circuit, UVLO | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | PG-TO263-7-1 | |||
15,948 In Stock | 1 : £4.53000 Cut Tape (CT) 250 : £1.89324 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | Digital Imaging | Logic | Capacitive and Resistive | Power MOSFET | 3Ohm | 100mA | 3.5A | 2.7V ~ 5.5V | 5V ~ 13.2V | -40°C ~ 150°C (TJ) | - | - | - | - | Surface Mount | 16-TFQFN Exposed Pad | 16-QFN (4x4) | ||
10,639 In Stock | 1 : £4.53000 Tube | - | Tube | Active | Half Bridge, Full Bridge | DC Motors, General Purpose | Logic, PWM | Capacitive and Resistive | N-Channel MOSFET | - | - | 1.4A | 8.5V ~ 15V | 5V ~ 15V | -55°C ~ 150°C (TJ) | - | - | Bootstrap Circuit | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |