Gate Drivers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
MCP14700T-E/SN
IC GATE DRVR HALF-BRIDGE 8SOIC
Microchip Technology
6,197
In Stock
1 : £1.58000
Cut Tape (CT)
3,300 : £1.19950
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
MOSFET (N-Channel)
4.5V ~ 5.5V
-
2A, 2A
Non-Inverting
36 V
10ns, 10ns
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-DFN
MCP14700T-E/MF
IC GATE DRVR HALF-BRIDGE 8DFN
Microchip Technology
2,660
In Stock
1 : £1.65000
Cut Tape (CT)
3,300 : £1.25985
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
MOSFET (N-Channel)
4.5V ~ 5.5V
-
2A, 2A
Non-Inverting
36 V
10ns, 10ns
-40°C ~ 125°C (TJ)
Surface Mount
8-VDFN Exposed Pad
8-DFN (3x3)
8-DFN
MCP14700-E/MF
IC GATE DRVR HALF-BRIDGE 8DFN
Microchip Technology
378
In Stock
1 : £1.65000
Tube
-
Tube
Active
Not Verified
Half-Bridge
Independent
2
MOSFET (N-Channel)
4.5V ~ 5.5V
-
2A, 2A
Non-Inverting
36 V
10ns, 10ns
-40°C ~ 125°C (TJ)
Surface Mount
8-VDFN Exposed Pad
8-DFN (3x3)
8 SOIC
MCP14700-E/SN
IC GATE DRVR HALF-BRIDGE 8SOIC
Microchip Technology
259
In Stock
1 : £1.58000
Tube
-
Tube
Active
Not Verified
Half-Bridge
Independent
2
MOSFET (N-Channel)
4.5V ~ 5.5V
-
2A, 2A
Non-Inverting
36 V
10ns, 10ns
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 4

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.