Pliers

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Type
Tip Type
Tip Shape
Jaw Type
Features
Length
TT-260
TT-260
CROSSJAW 13" LONG NEEDLE NOSE PL
Triplett
1,132
Marketplace
2 : £13.57000
Retail Package
Retail Package
Active
Standard
Needle Nose
Straight
Serrated
-
13.00" (330.2mm)
TT-275
TT-275
8" LONG NOSE PLIERS
Triplett
186
Marketplace
2 : £13.57000
Retail Package
Retail Package
Active
Standard
Long Nose
Straight
Serrated
-
8.00" (203.2mm)
TT-270
TT-270
8" LINESMAN PLIERS WITH FISH TAP
Triplett
391
Marketplace
2 : £15.08000
Retail Package
Retail Package
Active
Combination
Flat Nose
Straight
Partially Serrated
Includes Cutter
8.00" (203.2mm)
TT-280
TT-280
10" WATER PUMP PLIERS
Triplett
177
Marketplace
2 : £15.08000
Retail Package
Retail Package
Active
Adjustable (Water Pump)
Flat Nose
Straight
Serrated
-
10.00" (254.0mm)
TT-285
TT-285
10" CRIMPING PLIER
Triplett
12
In Stock
1 : £19.17000
Retail Package
Retail Package
Active
Combination
Flat Nose
Straight
Partially Serrated
Includes Crimper and Cutter
10.00" (254.0mm)
Showing
of 5

Pliers


Pliers are a universal hand tool used to firmly hold onto objects. They are available in many different tip or nose styles such as: rounded, needle, flat, long, diagonal, shot, bent, snipe or chain nose, etc. The jaws can be smooth or serrated with straight or angled tips. There are many different jaw lengths to select from as well as additional features such as a crushing slot, for example.