PLDs (Programmable Logic Device)

Results: 1,123
Stocking Options
Environmental Options
Media
Exclude
1,123Results
Search Entry

Showing
of 1,123
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Programmable Type
Number of Macrocells
Voltage - Input
Speed
Mounting Type
Package / Case
Supplier Device Package
20 SOIC
IC PLD 8MC 15NS 20SOIC
Microchip Technology
1,752
In Stock
1 : £0.72000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
12,205
In Stock
1 : £0.91000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
20 PLCC
IC PLD 8MC 15NS 20PLCC
Microchip Technology
2,875
In Stock
1 : £0.91000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
4,855
In Stock
1 : £1.12000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
2,146
In Stock
1 : £1.69000
Tube
Tube
Active
Verified
EE PLD
10
5V
15 ns
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
AT89LP4052-20PU
IC PLD 8MC 7.5NS 20DIP
Microchip Technology
4,243
In Stock
1 : £1.79000
Tube
Tube
Active
Verified
EE PLD
8
5V
7.5 ns
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
ATF750C-10JU
IC PLD 10MC 10NS 28PLCC
Microchip Technology
1,933
In Stock
1 : £1.97000
Tube
Tube
Active
Verified
EE PLD
10
5V
10 ns
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
1,022
In Stock
1 : £1.97000
Tube
Tube
Active
Verified
EE PLD
10
5V
10 ns
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
462
In Stock
1 : £75.36000
Tube
Tube
Active
Not Verified
EE PLD
10
5V
15 ns
Through Hole
24-CDIP (0.300", 7.62mm)
24-CDIP
TUSB211ARWBRQ1
PROGRAMMABLE LOGIC DEVICE WITH E
Texas Instruments
3,113
In Stock
1 : £0.97000
Cut Tape (CT)
3,000 : £0.47023
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
PLD
-
1.71V ~ 5.5V
-
Surface Mount
12-XFQFN
12-X2QFN (1.6x1.6)
1,864
In Stock
1 : £1.12000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
20 PLCC
IC PLD 8MC 10NS 20PLCC
Microchip Technology
363
In Stock
1 : £1.15000
Tube
Tube
Active
Verified
EE PLD
8
5V
10 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
4,737
In Stock
1 : £1.50000
Tube
Tube
Active
Verified
EE PLD
10
5V
15 ns
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
ATF750C-10JU
IC PLD 10MC 15NS 28PLCC
Microchip Technology
1,278
In Stock
1 : £1.69000
Tube
Tube
Active
Verified
EE PLD
10
5V
15 ns
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
708
In Stock
1 : £1.72000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
ATF750C-10SU
IC PLD 10MC 10NS 24SOIC
Microchip Technology
355
In Stock
1 : £1.72000
Tube
Tube
Active
Verified
EE PLD
10
5V
10 ns
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
255
In Stock
1 : £2.05000
Tube
Tube
Active
Not Verified
EE PLD
10
3.3V
10 ns
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
24 TSSOP
IC PLD 10MC 20NS 24TSSOP
Microchip Technology
189
In Stock
1 : £2.22000
Tube
Tube
Active
Verified
EE PLD
10
5V
20 ns
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
ATF22V10CQZ-20PU
IC PLD 10MC 7.5NS 24DIP
Microchip Technology
271
In Stock
1 : £2.24000
Tube
Tube
Active
Verified
EE PLD
10
5V
7.5 ns
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
733
In Stock
1 : £2.34000
Tube
Tube
Active
Verified
EE PLD
10
5V
20 ns
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
20 PLCC
IC PLD 8MC 7.5NS 20PLCC
Microchip Technology
489
In Stock
1 : £2.34000
Tube
Tube
Active
Verified
EE PLD
8
5V
7.5 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
3,954
In Stock
1 : £1.35000
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
2,259
In Stock
1 : £1.50000
Tube
Tube
Active
Verified
EE PLD
10
3.3V
10 ns
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
20 TSSOP
IC PLD 8MC 10NS 20TSSOP
Microchip Technology
430
In Stock
1 : £1.79000
Tube
Tube
Active
Verified
EE PLD
8
3V ~ 5.5V
10 ns
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
24 TSSOP
IC PLD 10MC 10NS 24TSSOP
Microchip Technology
3,149
In Stock
1 : £1.87000
Tube
Tube
Active
Verified
EE PLD
10
3.3V
10 ns
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
Showing
of 1,123

PLDs (Programmable Logic Device)


Programmable Logic Devices (PLDs) are integrated circuits that contain a relatively small number of functional elements that provide user-configurable logic functions (AND, OR, etc.) as well as configurable interconnections between the elements within the device, allowing logic functions of modest complexity to be implemented using fewer components than would be required if individual logic devices were used, and also simplifying the process of making changes to the function being implemented. Devices of this type typically incorporate a non-volatile configuration memory, allowing the programmed functionality to be retained when power to the device is removed.