Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency - Output 1 | Frequency - Output 2 | Function | Output | Voltage - Supply | Frequency Stability | Operating Temperature | Current - Supply (Max) | Size / Dimension | Height | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : £6.86000 Tube | Tube | Active | MEMS | XO (Standard) | 24MHz, 25MHz, 27MHz, 40MHz, 50MHz | 24MHz, 25MHz, 27MHz, 48MHz, 50MHz, 54MHz, 125MHz | Enable/Disable | CMOS | 2.25V ~ 3.6V | ±25ppm | -55°C ~ 125°C | 32mA (Typ) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | 14-VFQFN Exposed Pad | |||
0 In Stock | 3,000 : £2.22730 Tape & Reel (TR) | Tape & Reel (TR) | Active | MEMS | XO (Standard) | 24MHz, 25MHz, 27MHz, 40MHz, 50MHz | 24MHz, 25MHz, 27MHz, 48MHz, 50MHz, 54MHz, 125MHz | Enable/Disable | CMOS | 2.25V ~ 3.6V | ±25ppm | -40°C ~ 85°C | 32mA (Typ) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | 14-VFQFN Exposed Pad | |||
0 In Stock | 3,000 : £2.22730 Tape & Reel (TR) | Tape & Reel (TR) | Active | MEMS | XO (Standard) | 100MHz, 106.25MHz, 125MHz, 156.25MHz | 25MHz, 50MHz, 100MHz, 125MHz, 156.25MHz | Enable/Disable | CMOS | 2.25V ~ 3.6V | ±25ppm | -40°C ~ 85°C | 32mA (Typ) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | 14-VFQFN Exposed Pad | |||
0 In Stock | 3,000 : £3.13879 Tape & Reel (TR) | Tape & Reel (TR) | Active | MEMS | XO (Standard) | 24MHz, 25MHz, 27MHz, 40MHz, 50MHz | 24MHz, 25MHz, 27MHz, 48MHz, 50MHz, 54MHz, 125MHz | Enable/Disable | CMOS | 2.25V ~ 3.6V | ±25ppm | -55°C ~ 125°C | 32mA (Typ) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | 14-VFQFN Exposed Pad | |||
0 In Stock | 3,000 : £3.13879 Tape & Reel (TR) | Tape & Reel (TR) | Active | MEMS | XO (Standard) | 100MHz, 106.25MHz, 125MHz, 156.25MHz | 25MHz, 50MHz, 100MHz, 125MHz, 156.25MHz | Enable/Disable | CMOS | 2.25V ~ 3.6V | ±25ppm | -55°C ~ 125°C | 32mA (Typ) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | 14-VFQFN Exposed Pad | |||
0 In Stock | 330 : £4.29324 Bulk | Bulk | Active | MEMS | XO (Standard) | 24MHz, 25MHz, 27MHz, 40MHz, 50MHz | 24MHz, 25MHz, 27MHz, 48MHz, 50MHz, 54MHz, 125MHz | Enable/Disable | CMOS | 2.25V ~ 3.6V | ±25ppm | -40°C ~ 85°C | 32mA (Typ) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | 14-VFQFN Exposed Pad | |||
0 In Stock | 330 : £4.29324 Bulk | Bulk | Active | MEMS | XO (Standard) | 100MHz, 106.25MHz, 125MHz, 156.25MHz | 25MHz, 50MHz, 100MHz, 125MHz, 156.25MHz | Enable/Disable | CMOS | 2.25V ~ 3.6V | ±25ppm | -40°C ~ 85°C | 32mA (Typ) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | 14-VFQFN Exposed Pad | |||
0 In Stock | 110 : £5.98300 Bulk | Bulk | Active | MEMS | XO (Standard) | 100MHz, 106.25MHz, 125MHz, 156.25MHz | 25MHz, 50MHz, 100MHz, 125MHz, 156.25MHz | Enable/Disable | CMOS | 2.25V ~ 3.6V | ±25ppm | -55°C ~ 125°C | 32mA (Typ) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | 14-VFQFN Exposed Pad |